TAPE PLASTIC FILM 1/2"X 36YD - 471-BROWN-1/2"X36YD-BULK - Tapes, Adhesives
| Digi-Key Part Number | 471-BROWN-1/2"X36YD-BULK-ND |
72 |
7.93500 |
Extended Price
571.32 |
| Manufacturer Part Number | 471-BROWN-1/2"X36YD-BULK | |||
| Description | TAPE PLASTIC FILM 1/2"X 36YD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 471-BROWN-1/2"X36YD-BULK |
| Vendor | 3M |
| Category | Tapes, Adhesives |
| Tape Type | Conformable Vinyl |
| Adhesive | Rubber |
| Backing, Carrier | Vinyl |
| Color | Brown |
| Size | 0.50" W x 108' L (12.7mm x 33m) |
| Thickness | 0.0054" (5.4 mils, 0.14mm) |
| Usage | Coding, Marking, Sealing, General Purpose |
| Series | 471 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
471 BROWN 1 2"X36YD BULK 471BROWN12"X36YDBULK |
471-BROWN-1/2"X36YD-BULK Specification Sheet
TAPE PLASTIC FILM 1/2"X 36YD - 471-BROWN-1/2"X36YD-BULK (471-BROWN-1/2"X36YD-BULK-ND) - Tapes, Adhesives
Related parts Tapes, Adhesives:TAPE PLASTIC FILM 3/4"X 36YD - 471-BROWN-3/4"X36YD-BULK
Order 'tape plastic film 3/4"x 36yd - 471-BROWN-3/4"X36YD-BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 471-BROWN-3/4"X36YD-BULK-ND.
TAPE PLASTIC FILM 3/4"X 36YD - 471-BLACK-3/4"X36YD-BOX
Order 'tape plastic film 3/4"x 36yd - 471-BLACK-3/4"X36YD-BOX' online from Digi-Key. Manufactured by 3M. Digi-Key part number 471-BLACK-3/4"X36YD-BOX-ND.
TAPE PLASTIC FILM 3/4"X 36YD - 471-BLACK-3/4"X36YD-BULK
Order 'tape plastic film 3/4"x 36yd - 471-BLACK-3/4"X36YD-BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 471-BLACK-3/4"X36YD-BULK-ND.
TAPE PLASTIC FILM 3/8"X 36YD - 471-BLACK-3/8"X36YD-BOX
Order 'tape plastic film 3/8"x 36yd - 471-BLACK-3/8"X36YD-BOX' online from Digi-Key. Manufactured by 3M. Digi-Key part number 471-BLACK-3/8"X36YD-BOX-ND.
TAPE PLASTIC FILM 3/4"X 36YD - 471-BLUE-3/4"X36YD-BOX
Order 'tape plastic film 3/4"x 36yd - 471-BLUE-3/4"X36YD-BOX' online from Digi-Key. Manufactured by 3M. Digi-Key part number 471-BLUE-3/4"X36YD-BOX-ND.
TAPE PLASTIC FILM 3/4"X 36YD - 471-BLUE-3/4"X36YD-BULK
Order 'tape plastic film 3/4"x 36yd - 471-BLUE-3/4"X36YD-BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 471-BLUE-3/4"X36YD-BULK-ND.
TAPE PLASTIC FILM 3/8"X 36YD - 471-BLUE-3/8"X36YD-BOX
Order 'tape plastic film 3/8"x 36yd - 471-BLUE-3/8"X36YD-BOX' online from Digi-Key. Manufactured by 3M. Digi-Key part number 471-BLUE-3/8"X36YD-BOX-ND.
TAPE PLASTIC FILM 3/4"X 36YD - 471-GREEN-3/4"X36YD-BULK
Order 'tape plastic film 3/4"x 36yd - 471-GREEN-3/4"X36YD-BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 471-GREEN-3/4"X36YD-BULK-ND.
TAPE PLASTIC FILM 3/4"X 36YD - 471-ORANGE-3/4"X36YD-BULK
Order 'tape plastic film 3/4"x 36yd - 471-ORANGE-3/4"X36YD-BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 471-ORANGE-3/4"X36YD-BULK-ND.
TAPE PLASTIC FILM 3/4"X 36YD - 471-RED-3/4"X36YD-BOX
Order 'tape plastic film 3/4"x 36yd - 471-RED-3/4"X36YD-BOX' online from Digi-Key. Manufactured by 3M. Digi-Key part number 471-RED-3/4"X36YD-BOX-ND.
TAPE PLASTIC FILM 3/4"X 36YD - 471-RED-3/4"X36YD-BULK
Order 'tape plastic film 3/4"x 36yd - 471-RED-3/4"X36YD-BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 471-RED-3/4"X36YD-BULK-ND.
TAPE PLASTIC FILM 3/8"X 36YD - 471-RED-3/8"X36YD-BOX
Order 'tape plastic film 3/8"x 36yd - 471-RED-3/8"X36YD-BOX' online from Digi-Key. Manufactured by 3M. Digi-Key part number 471-RED-3/8"X36YD-BOX-ND.
TAPE PLASTIC FILM 3/8"X 36YD - 471-RED-3/8"X36YD-BULK
Order 'tape plastic film 3/8"x 36yd - 471-RED-3/8"X36YD-BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 471-RED-3/8"X36YD-BULK-ND.
TAPE PLASTIC FILM 3/4"X 36YD - 471-TRANS-3/4"X36YD-BOX
Order 'tape plastic film 3/4"x 36yd - 471-TRANS-3/4"X36YD-BOX' online from Digi-Key. Manufactured by 3M. Digi-Key part number 471-TRANS-3/4"X36YD-BOX-ND.
TAPE PLASTIC FILM 3/4"X 36YD - 471-TRANS-3/4"X36YD-BULK
Order 'tape plastic film 3/4"x 36yd - 471-TRANS-3/4"X36YD-BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 471-TRANS-3/4"X36YD-BULK-ND.
Send this link via E-Mail
Help With This Screen