Keywords:





TAPE ADHESIVE TRANSFER 2"X 60YD - 468MP-2"X60YD - Tapes, Adhesives

3M Adhesive Transfer Tape Tape 468MP-2"X60YD

Digi-Key Part Number 468MP-2"X60YD-ND
Price Break
24
Unit Price
33.45000
Extended Price
802.80
Manufacturer Part Number468MP-2"X60YD
DescriptionTAPE ADHESIVE TRANSFER 2"X 60YD
Quantity Available Non-Stock
All prices are in USD

Purchase 3M Adhesive Transfer Tape Tape 468MP-2"X60YD
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 3M Adhesive Transfer Tape Tape 468MP-2"X60YD
Technical/Catalog Information468MP-2"X60YD
Vendor3M
CategoryTapes, Adhesives
Tape TypeAdhesive Transfer Tape
AdhesiveAcrylic, 200MP
Backing, CarrierPolycoated Kraft Liner
ColorClear
Thickness0.0091" (9.1 mils, 0.230mm)
UsageAutomotive
Width2.00" (50.80mm)
Length180' (55.0m) 60 yds
Temperature Range70 ~ 100°F (21 ~ 38°C)
Packaging-
Thickness - Adhesive0.0051" (5.1 mils, 0.130mm)
Thickness - Backing, Carrier, Liner0.0040" (4.0 mils, 0.102mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 468MP 2"X60YD
468MP2"X60YD

468MP-2"X60YD Specification Sheet

Image of TAPE ADHESIVE TRANSFER 2"X 60YD - 468MP-2"X60YD

TAPE ADHESIVE TRANSFER 2"X 60YD - 468MP-2"X60YD (468MP-2"X60YD-ND) - Tapes, Adhesives

Related parts 3M Adhesive Transfer Tape Tape 468MP-2"X60YD
TAPE ADHESIVE TRANSFER 24"X 60YD - 468MP-24"X60YD
 Order 'tape adhesive transfer 24"x 60yd - 468MP-24"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 468MP-24"X60YD-ND.
TAPE ADHESIVE TRANSFER 12"X 60YD - 468MP-12"X60YD
 Order 'tape adhesive transfer 12"x 60yd - 468MP-12"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 468MP-12"X60YD-ND.
TAPE ADHESIVE TRANSFER 13"X 60YD - 468MP-13"X60YD
 Order 'tape adhesive transfer 13"x 60yd - 468MP-13"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 468MP-13"X60YD-ND.
TAPE ADHESIVE TRANSFER 3"X 60YD - 468MP-3"X60YD
 Order 'tape adhesive transfer 3"x 60yd - 468MP-3"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 468MP-3"X60YD-ND.
TAPE ADHESIVE TRANSFER 24"X 60YD - 467MP-24"X60YD
 Order 'tape adhesive transfer 24"x 60yd - 467MP-24"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 467MP-24"X60YD-ND.
TAPE ADHESIVE TRANSFER 24"X 60YD - 950-24"X60YD
 Order 'tape adhesive transfer 24"x 60yd - 950-24"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950-24"X60YD-ND.
TAPE ADHESIVE TRANSFER 12"X 60YD - 467MP-12"X60YD
 Order 'tape adhesive transfer 12"x 60yd - 467MP-12"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 467MP-12"X60YD-ND.
TAPE ADHESIVE TRANSFER 3"X 60YD - 467MP-3"X60YD
 Order 'tape adhesive transfer 3"x 60yd - 467MP-3"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 467MP-3"X60YD-ND.
TAPE ADHESIVE TRANSFER 1"X 60YD - 950-1"X60YD
 Order 'tape adhesive transfer 1"x 60yd - 950-1"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950-1"X60YD-ND.
TAPE ADHESIVE TRANSFER 16"X 60YD - 950-16"X60YD
 Order 'tape adhesive transfer 16"x 60yd - 950-16"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950-16"X60YD-ND.
TAPE ADHESIVE TRANSFER 2"X 60YD - 468MP-2"X60YD
 Order 'tape adhesive transfer 2"x 60yd - 468MP-2"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 468MP-2"X60YD-ND.
TAPE ADHESIVE TRANSFER 2"X 60YD - 467MP-2"X60YD
 Order 'tape adhesive transfer 2"x 60yd - 467MP-2"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 467MP-2"X60YD-ND.
TAPE ADHESIVE TRANSFER 2"X 60YD - 950-2"X60YD
 Order 'tape adhesive transfer 2"x 60yd - 950-2"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950-2"X60YD-ND.
TAPE ADHESIVE TRANSFER 2" - 9485PC-2"X60YD
 Order 'tape adhesive transfer 2" - 9485PC-2"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 9485PC-2"X60YD-ND.
TAPE ADHESIVE TRANSFER 1"X 60YD - 9482PC
 Order 'tape adhesive transfer 1"x 60yd - 9482PC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 9482PC-ND.

Options for 3M Adhesive Transfer Tape Tape 468MP-2"X60YD
Send this link via E-Mail
Help With This Screen

TAPE ADHESIVE TRANSFER 2"X 60YD - 468MP-2"X60YD
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TAPE ADHESIVE TRANSFER 2"X 60YD - 467MP-2"X60YD Next: TAPE ADHESIVE TRANSFER 2"X 60YD - 950-2"X60YD
TAPE ADHESIVE TRANSFER 2"X 60YD - 468MP-2"X60YD