3M Adhesive Transfer Tape Tape 468MP-13"X60YD
TAPE ADHESIVE TRANSFER 13"X 60YD - 468MP-13"X60YD - Tapes, Adhesives
| Digi-Key Part Number | 468MP-13"X60YD-ND |
1 |
217.38000 |
Extended Price
217.38 |
| Manufacturer Part Number | 468MP-13"X60YD | |||
| Description | TAPE ADHESIVE TRANSFER 13"X 60YD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 468MP-13"X60YD |
| Vendor | 3M |
| Category | Tapes, Adhesives |
| Tape Type | Adhesive Transfer Tape |
| Adhesive | Acrylic, 200MP |
| Backing, Carrier | Polycoated Kraft Liner |
| Color | Clear |
| Thickness | 0.0091" (9.1 mils, 0.230mm) |
| Usage | Automotive |
| Width | 13.00" (330.20mm) |
| Length | 180' (55.0m) 60 yds |
| Temperature Range | 70 ~ 100°F (21 ~ 38°C) |
| Packaging | - |
| Thickness - Adhesive | 0.0051" (5.1 mils, 0.130mm) |
| Thickness - Backing, Carrier, Liner | 0.0040" (4.0 mils, 0.102mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
468MP 13"X60YD 468MP13"X60YD |
468MP-13"X60YD Specification Sheet
TAPE ADHESIVE TRANSFER 13"X 60YD - 468MP-13"X60YD (468MP-13"X60YD-ND) - Tapes, Adhesives
Related parts 3M Adhesive Transfer Tape Tape 468MP-13"X60YD3M Adhesive Transfer Tape Tape 468MP-12"X60YD
Order 'tape adhesive transfer 12"x 60yd - 468MP-12"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 468MP-12"X60YD-ND.
3M Adhesive Transfer Tape Tape 468MP-2"X60YD
Order 'tape adhesive transfer 2"x 60yd - 468MP-2"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 468MP-2"X60YD-ND.
3M Adhesive Transfer Tape Tape 468MP-24"X60YD
Order 'tape adhesive transfer 24"x 60yd - 468MP-24"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 468MP-24"X60YD-ND.
3M Adhesive Transfer Tape Tape 468MP-3"X60YD
Order 'tape adhesive transfer 3"x 60yd - 468MP-3"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 468MP-3"X60YD-ND.
3M Adhesive Transfer Tape Tape 467MP-12"X60YD
Order 'tape adhesive transfer 12"x 60yd - 467MP-12"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 467MP-12"X60YD-ND.
3M Adhesive Transfer Tape Tape 467MP-2"X60YD
Order 'tape adhesive transfer 2"x 60yd - 467MP-2"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 467MP-2"X60YD-ND.
3M Adhesive Transfer Tape Tape 467MP-24"X60YD
Order 'tape adhesive transfer 24"x 60yd - 467MP-24"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 467MP-24"X60YD-ND.
3M Adhesive Transfer Tape Tape 467MP-3"X60YD
Order 'tape adhesive transfer 3"x 60yd - 467MP-3"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 467MP-3"X60YD-ND.
3M Adhesive Transfer Tape Tape 950-1"X60YD
Order 'tape adhesive transfer 1"x 60yd - 950-1"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950-1"X60YD-ND.
3M Adhesive Transfer Tape Tape 950-16"X60YD
Order 'tape adhesive transfer 16"x 60yd - 950-16"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950-16"X60YD-ND.
3M Adhesive Transfer Tape Tape 950-2"X60YD
Order 'tape adhesive transfer 2"x 60yd - 950-2"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950-2"X60YD-ND.
3M Adhesive Transfer Tape Tape 950-24"X60YD
Order 'tape adhesive transfer 24"x 60yd - 950-24"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950-24"X60YD-ND.
3M Adhesive Transfer Tape Tape 468MP-13"X60YD
Order 'tape adhesive transfer 13"x 60yd - 468MP-13"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 468MP-13"X60YD-ND.
3M Adhesive Transfer Tape Tape 9485PC-1/2"X60YD
Order 'tape adhesive transfer 1/2" - 9485PC-1/2"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 9485PC-1/2"X60YD-ND.
3M Adhesive Transfer Tape Tape 9482PC
Order 'tape adhesive transfer 1"x 60yd - 9482PC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 9482PC-ND.
Options for 3M Adhesive Transfer Tape Tape 468MP-13"X60YD
Send this link via E-Mail
Help With This Screen
