TAPE ADHESIVE TRANSFER 3"X 60YD - 467MP-3"X60YD
3M Adhesive Transfer Tape Tape 467MP-3"X60YD
| Digi-Key Part Number | 467MP-3"X60YD-ND |
12 |
37.29000 |
Extended Price
447.48 |
| Manufacturer Part Number | 467MP-3"X60YD | |||
| Description | TAPE ADHESIVE TRANSFER 3"X 60YD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 467MP-3"X60YD |
| Vendor | 3M |
| Category | Tapes, Adhesives |
| Tape Type | Adhesive Transfer Tape |
| Adhesive | Acrylic, 200MP |
| Backing, Carrier | Polycoated Kraft Liner |
| Color | Tan |
| Thickness | 0.0065" (6.5 mils, 0.165mm) |
| Usage | Attachment, High Shear |
| Width | 3.00" (76.20mm) 1/4' |
| Length | 180' (55.0m) 60 yds |
| Temperature Range | 300°F (149°C) |
| Packaging | - |
| Thickness - Adhesive | 0.0023" (2.3 mils, 0.058mm) |
| Thickness - Backing, Carrier, Liner | 0.0042" (4.2 mils, 0.107mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
467MP 3"X60YD 467MP3"X60YD |
467MP-3"X60YD Specification Sheet
TAPE ADHESIVE TRANSFER 3"X 60YD - 467MP-3"X60YD (467MP-3"X60YD-ND)
Related parts 3M Adhesive Transfer Tape Tape 467MP-3"X60YDTAPE ADHESIVE TRANSFER 12"X 60YD - 467MP-12"X60YD
Order 'tape adhesive transfer 12"x 60yd - 467MP-12"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 467MP-12"X60YD-ND.
TAPE ADHESIVE TRANSFER 2"X 60YD - 467MP-2"X60YD
Order 'tape adhesive transfer 2"x 60yd - 467MP-2"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 467MP-2"X60YD-ND.
TAPE ADHESIVE TRANSFER 24"X 60YD - 467MP-24"X60YD
Order 'tape adhesive transfer 24"x 60yd - 467MP-24"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 467MP-24"X60YD-ND.
TAPE ADHESIVE TRANSFER 16"X 60YD - 950-16"X60YD
Order 'tape adhesive transfer 16"x 60yd - 950-16"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950-16"X60YD-ND.
TAPE ADHESIVE TRANSFER 12"X 60YD - 468MP-12"X60YD
Order 'tape adhesive transfer 12"x 60yd - 468MP-12"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 468MP-12"X60YD-ND.
TAPE ADHESIVE TRANSFER 13"X 60YD - 468MP-13"X60YD
Order 'tape adhesive transfer 13"x 60yd - 468MP-13"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 468MP-13"X60YD-ND.
TAPE ADHESIVE TRANSFER 2"X 60YD - 468MP-2"X60YD
Order 'tape adhesive transfer 2"x 60yd - 468MP-2"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 468MP-2"X60YD-ND.
TAPE ADHESIVE TRANSFER 24"X 60YD - 468MP-24"X60YD
Order 'tape adhesive transfer 24"x 60yd - 468MP-24"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 468MP-24"X60YD-ND.
TAPE ADHESIVE TRANSFER 1"X 60YD - 950-1"X60YD
Order 'tape adhesive transfer 1"x 60yd - 950-1"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950-1"X60YD-ND.
TAPE ADHESIVE TRANSFER 2"X 60YD - 950-2"X60YD
Order 'tape adhesive transfer 2"x 60yd - 950-2"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950-2"X60YD-ND.
TAPE ADHESIVE TRANSFER 24"X 60YD - 950-24"X60YD
Order 'tape adhesive transfer 24"x 60yd - 950-24"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950-24"X60YD-ND.
TAPE ADHESIVE TRANSFER 3"X 60YD - 467MP-3"X60YD
Order 'tape adhesive transfer 3"x 60yd - 467MP-3"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 467MP-3"X60YD-ND.
TAPE ADHESIVE TRANSFER 3/4"X60YD - 950-3/4"X60YD
Order 'tape adhesive transfer 3/4"x60yd - 950-3/4"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950-3/4"X60YD-ND.
TAPE ADHESIVE TRANSFER 3"X 60YD - 468MP-3"X60YD
Order 'tape adhesive transfer 3"x 60yd - 468MP-3"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 468MP-3"X60YD-ND.
TAPE ADHESIVE TRANSFER 1/2" - 9485PC-1/2"X60YD
Order 'tape adhesive transfer 1/2" - 9485PC-1/2"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 9485PC-1/2"X60YD-ND.
Options for 3M Adhesive Transfer Tape Tape 467MP-3"X60YD
Send this link via E-Mail
Help With This Screen
