SWITCH POWER TOGGLE - 4641A22
DPST Toggle Switch On-Off 6A @ 125VAC APEM Components 4641A22
| Digi-Key Part Number | 4641A22-ND |
20 |
6.52800 |
Extended Price
130.56 |
| Manufacturer Part Number | 4641A22 | |||
| Description | SWITCH POWER TOGGLE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4641A22 |
| Vendor | APEM Components |
| Category | Switches |
| Circuit | DPST |
| Switch Function | On-Off |
| Mounting Type | Panel Mount |
| Actuator Length | 13.500mm |
| Actuator Type | Flatted |
| Bushing Thread | M12 x 0.75 |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | Quick Connect - .110" (2.8mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4641A22 4641A22 |
4641A22 Specification Sheet
SWITCH POWER TOGGLE - 4641A22 (4641A22-ND)
Related parts DPST Toggle Switch On-Off 6A @ 125VAC APEM Components 4641A22SWITCH POWER TOGGLE - 4641A22
Order 'switch power toggle - 4641A22' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 4641A22-ND.
SWITCH POWER TOGGLE - 4241A22UU
Order 'switch power toggle - 4241A22UU' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 4241A22UU-ND.
SWITCH POWER TOGGLE - 4246A22UU
Order 'switch power toggle - 4246A22UU' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 4246A22UU-ND.
SWITCH POWER TOGGLE - 4441C22
Order 'switch power toggle - 4441C22' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 4441C22-ND.
SWITCH POWER TOGGLE - 4651A32
Order 'switch power toggle - 4651A32' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 4651A32-ND.
SWITCH POWER TOGGLE - 4656A32
Order 'switch power toggle - 4656A32' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 4656A32-ND.
SWITCH POWER TOGGLE - 6421A038K1V
Order 'switch power toggle - 6421A038K1V' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 6421A038K1V-ND.
SWITCH POWER TOGGLE - 6421A03KB2V
Order 'switch power toggle - 6421A03KB2V' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 6421A03KB2V-ND.
SWITCH POWER TOGGLE - 6421A03LM
Order 'switch power toggle - 6421A03LM' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 6421A03LM-ND.
SWITCH POWER TOGGLE - 664103K2V/2
Order 'switch power toggle - 664103K2V/2' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 664103K2V/2-ND.
SWITCH POWER TOGGLE - 664103LM
Order 'switch power toggle - 664103LM' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 664103LM-ND.
SWITCH POWER TOGGLE - 664403LM
Order 'switch power toggle - 664403LM' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 664403LM-ND.
SWITCH POWER TOGGLE - 66442R03X1025
Order 'switch power toggle - 66442R03X1025' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 66442R03X1025-ND.
SWITCH POWER TOGGLE - 664603KB2V
Order 'switch power toggle - 664603KB2V' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 664603KB2V-ND.
SWITCH POWER TOGGLE - 664903LM
Order 'switch power toggle - 664903LM' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 664903LM-ND.
Options for DPST Toggle Switch On-Off 6A @ 125VAC APEM Components 4641A22
Send this link via E-Mail
Help With This Screen
