Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect JST Sales America Inc Header, Shrouded B36B-PNDZS-1(T)(LF)(SN)
CONN HEADR PND TOP 36POS 2MM PCB - B36B-PNDZS-1(T)(LF)(SN) - Connectors, Interconnects
| Digi-Key Part Number | 455-2336-ND |
10 100 500 1000 5000 10000 |
.99800 .83160 .66524 .55215 .49893 .44239 |
Extended Price
9.98 83.16 332.62 552.15 2494.65 4423.90 |
| Manufacturer Part Number | B36B-PNDZS-1(T)(LF)(SN) | |||
| Description | CONN HEADR PND TOP 36POS 2MM PCB | |||
| Quantity Available | 384 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B36B-PNDZS-1(T)(LF)(SN) |
| Vendor | JST Sales America Inc |
| Category | Connectors, Interconnects |
| Color | Ivory |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | Board Guide |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.197" (5.00mm) |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 36 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B36B PNDZS 1 T LF SN B36BPNDZS1TLFSN 455 2336 ND 4552336ND 455-2336 |
B36B-PNDZS-1(T)(LF)(SN) Specification Sheet
CONN HEADR PND TOP 36POS 2MM PCB - B36B-PNDZS-1(T)(LF)(SN) (455-2336-ND) - Connectors, Interconnects
Related parts Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect JST Sales America Inc Header, Shrouded B36B-PNDZS-1(T)(LF)(SN)Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect JST Sales America Inc Header, Shrouded B36B-PNDZS-1(T)(LF)(SN)
Order 'conn headr pnd top 36pos 2mm pcb - B36B-PNDZS-1(T)(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2336-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect JST Sales America Inc Header, Shrouded B08B-PNDZS-1(T)(LF)(SN)
Order 'conn headr pnd top 8pos 2mm pcb - B08B-PNDZS-1(T)(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2322-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect JST Sales America Inc Header, Shrouded B10B-PNDZS-1(T)(LF)(SN)
Order 'conn headr pnd top 10pos 2mm pcb - B10B-PNDZS-1(T)(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2323-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect JST Sales America Inc Header, Shrouded B12B-PNDZS-1(T)(LF)(SN)
Order 'conn headr pnd top 12pos 2mm pcb - B12B-PNDZS-1(T)(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2324-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect JST Sales America Inc Header, Shrouded B16B-PNDZS-1(T)(LF)(SN)
Order 'conn headr pnd top 16pos 2mm pcb - B16B-PNDZS-1(T)(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2326-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect JST Sales America Inc Header, Shrouded B18B-PNDZS-1(T)(LF)(SN)
Order 'conn headr pnd top 18pos 2mm pcb - B18B-PNDZS-1(T)(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2327-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect JST Sales America Inc Header, Shrouded B20B-PNDZS-1(T)(LF)(SN)
Order 'conn headr pnd top 20pos 2mm pcb - B20B-PNDZS-1(T)(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2328-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect JST Sales America Inc Header, Shrouded B22B-PNDZS-1(T)(LF)(SN)
Order 'conn headr pnd top 22pos 2mm pcb - B22B-PNDZS-1(T)(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2329-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect JST Sales America Inc Header, Shrouded B24B-PNDZS-1(T)(LF)(SN)
Order 'conn headr pnd top 24pos 2mm pcb - B24B-PNDZS-1(T)(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2330-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect JST Sales America Inc Header, Shrouded B26B-PNDZS-1(T)(LF)(SN)
Order 'conn headr pnd top 26pos 2mm pcb - B26B-PNDZS-1(T)(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2331-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect JST Sales America Inc Header, Shrouded B28B-PNDZS-1(T)(LF)(SN)
Order 'conn headr pnd top 28pos 2mm pcb - B28B-PNDZS-1(T)(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2332-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect JST Sales America Inc Header, Shrouded B30B-PNDZS-1(T)(LF)(SN)
Order 'conn headr pnd top 30pos 2mm pcb - B30B-PNDZS-1(T)(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2333-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect JST Sales America Inc Header, Shrouded B32B-PNDZS-1(T)(LF)(SN)
Order 'conn headr pnd top 32pos 2mm pcb - B32B-PNDZS-1(T)(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2334-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect JST Sales America Inc Header, Shrouded B34B-PNDZS-1(T)(LF)(SN)
Order 'conn headr pnd top 34pos 2mm pcb - B34B-PNDZS-1(T)(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2335-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect JST Sales America Inc Header, Shrouded B38B-PNDZS-1(T)(LF)(SN)
Order 'conn headr pnd top 38pos 2mm pcb - B38B-PNDZS-1(T)(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2337-ND.
Options for Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect JST Sales America Inc Header, Shrouded B36B-PNDZS-1(T)(LF)(SN)
Send this link via E-Mail
Help With This Screen
