CONN HOUSING PND 2MM 36POS DUAL - PNDP-36V-Z - Connectors
| Digi-Key Part Number | 455-2319-ND |
10 100 500 1000 5000 10000 |
.26600 .22180 .17742 .14726 .13307 .11798 |
Extended Price
2.66 22.18 88.71 147.26 665.35 1179.80 |
| Manufacturer Part Number | PNDP-36V-Z | |||
| Description | CONN HOUSING PND 2MM 36POS DUAL | |||
| Quantity Available | 300 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PNDP-36V-Z |
| Vendor | JST Sales America Inc. |
| Category | Connectors |
| Color | Ivory |
| Contact Termination | Crimp |
| Contact Type | Female Socket |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Series | PND |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | Latch Lock |
| Features | - |
| Number of Positions | 36 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PNDP 36V Z PNDP36VZ 455 2319 ND 4552319ND 455-2319 |
PNDP-36V-Z Specification Sheet
CONN HOUSING PND 2MM 36POS DUAL - PNDP-36V-Z (455-2319-ND) - Connectors
Related parts Connectors:CONN HOUSING PND 2MM 36POS DUAL - PNDP-36V-Z
Order 'conn housing pnd 2mm 36pos dual - PNDP-36V-Z' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2319-ND.
CONN HOUSING PND 2MM 10POS DUAL - PNDP-10V-Z
Order 'conn housing pnd 2mm 10pos dual - PNDP-10V-Z' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2306-ND.
CONN HOUSING PND 2MM 12POS DUAL - PNDP-12V-Z
Order 'conn housing pnd 2mm 12pos dual - PNDP-12V-Z' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2307-ND.
CONN HOUSING PND 2MM 14POS DUAL - PNDP-14V-Z
Order 'conn housing pnd 2mm 14pos dual - PNDP-14V-Z' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2308-ND.
CONN HOUSING PND 2MM 16POS DUAL - PNDP-16V-Z
Order 'conn housing pnd 2mm 16pos dual - PNDP-16V-Z' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2309-ND.
CONN HOUSING PND 2MM 18POS DUAL - PNDP-18V-Z
Order 'conn housing pnd 2mm 18pos dual - PNDP-18V-Z' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2310-ND.
CONN HOUSING PND 2MM 20POS DUAL - PNDP-20V-Z
Order 'conn housing pnd 2mm 20pos dual - PNDP-20V-Z' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2311-ND.
CONN HOUSING PND 2MM 22POS DUAL - PNDP-22V-Z
Order 'conn housing pnd 2mm 22pos dual - PNDP-22V-Z' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2312-ND.
CONN HOUSING PND 2MM 24POS DUAL - PNDP-24V-Z
Order 'conn housing pnd 2mm 24pos dual - PNDP-24V-Z' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2313-ND.
CONN HOUSING PND 2MM 26POS DUAL - PNDP-26V-Z
Order 'conn housing pnd 2mm 26pos dual - PNDP-26V-Z' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2314-ND.
CONN HOUSING PND 2MM 28POS DUAL - PNDP-28V-Z
Order 'conn housing pnd 2mm 28pos dual - PNDP-28V-Z' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2315-ND.
CONN HOUSING PND 2MM 30POS DUAL - PNDP-30V-Z
Order 'conn housing pnd 2mm 30pos dual - PNDP-30V-Z' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2316-ND.
CONN HOUSING PND 2MM 32POS DUAL - PNDP-32V-Z
Order 'conn housing pnd 2mm 32pos dual - PNDP-32V-Z' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2317-ND.
CONN HOUSING PND 2MM 34POS DUAL - PNDP-34V-Z
Order 'conn housing pnd 2mm 34pos dual - PNDP-34V-Z' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2318-ND.
CONN HOUSING PND 2MM 38POS DUAL - PNDP-38V-Z
Order 'conn housing pnd 2mm 38pos dual - PNDP-38V-Z' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2320-ND.
Send this link via E-Mail
Help With This Screen