CONN TERM CRIMP 26-22AWG TIN - SPND-001T-C0.5 - Connectors
Tin Rectangular - Contact Connector JST Sales America Inc (VA) - SPND-001T-C0.5
| Digi-Key Part Number | 455-2303-1-ND |
10 100 500 1000 |
.02700 .02250 .01798 .01492 |
Extended Price
0.27 2.25 8.99 14.92 |
| Manufacturer Part Number | SPND-001T-C0.5 | |||
| Description | CONN TERM CRIMP 26-22AWG TIN | |||
| Quantity Available | 66150 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SPND-001T-C0.5 |
| Vendor | JST Sales America Inc (VA) |
| Category | Connectors |
| Pin or Socket | Socket |
| Contact Finish | Tin |
| Wire Gauge | 22-26 AWG |
| Contact Termination | Crimp |
| Packaging | Cut Tape (CT) |
| Type | - |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SPND 001T C0 5 SPND001TC05 455 2303 1 ND 45523031ND 455-2303-1 |
SPND-001T-C0.5 Specification Sheet
CONN TERM CRIMP 26-22AWG TIN - SPND-001T-C0.5 (455-2303-1-ND) - Connectors
Related parts Tin Rectangular - Contact Connector JST Sales America Inc (VA) - SPND-001T-C0.5CONN TERM CRIMP 26-22AWG TIN - SPND-001T-C0.5
Order 'conn term crimp 26-22awg tin - SPND-001T-C0.5' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-2303-1-ND.
CONN TERM CRIMP 26-22AWG TIN - SPND-001T-C0.5
Order 'conn term crimp 26-22awg tin - SPND-001T-C0.5' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2303-2-ND.
CONN TERM CRIMP 28-24AWG TIN - SPND-002T-C0.5
Order 'conn term crimp 28-24awg tin - SPND-002T-C0.5' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-2304-1-ND.
CONN TERM CRIMP 28-24AWG TIN - SPND-002T-C0.5
Order 'conn term crimp 28-24awg tin - SPND-002T-C0.5' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2304-2-ND.
CONN CONTACT XA 26-22AWG TIN - SXA-001T-P0.6L(N)
Order 'conn contact xa 26-22awg tin - SXA-001T-P0.6L(N)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-2050-1-ND.
CONN CONTACT XA 26-22AWG TIN - SXA-001T-P0.6L(N)
Order 'conn contact xa 26-22awg tin - SXA-001T-P0.6L(N)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2050-2-ND.
CONN TERMINAL 26-22AWG TIN - SPH-001T-P0.5L
Order 'conn terminal 26-22awg tin - SPH-001T-P0.5L' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-2147-1-ND.
CONN TERM CRIMP EH 22-30AWG - SEH-001T-P0.6
Order 'conn term crimp eh 22-30awg - SEH-001T-P0.6' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1042-1-ND.
CONN TERM CRIMP NH 22-28AWG - SHF-001T-0.8BS
Order 'conn term crimp nh 22-28awg - SHF-001T-0.8BS' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1121-1-ND.
CONN TERM CRIMP BH 22-28AWG - SBH-001T-P0.5
Order 'conn term crimp bh 22-28awg - SBH-001T-P0.5' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1124-2-ND.
CONN TERM CRIMP XH 22-28AWG - SXH-001T-P0.6
Order 'conn term crimp xh 22-28awg - SXH-001T-P0.6' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1135-1-ND.
CONN TERM CRIMP 26-28AWG TIN - SIN-002T-1.0
Order 'conn term crimp 26-28awg tin - SIN-002T-1.0' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1452-2-ND.
CONN TERM CRIMP 18-22AWG TIN - SIN-21T-1.8
Order 'conn term crimp 18-22awg tin - SIN-21T-1.8' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1453-2-ND.
CONN TERM PHD CRIMP 22-26AWG TIN - SPHD-001T-P0.5
Order 'conn term phd crimp 22-26awg tin - SPHD-001T-P0.5' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1325-1-ND.
CONN TERMINAL 26-22AWG TIN - SPH-001T-P0.5L
Order 'conn terminal 26-22awg tin - SPH-001T-P0.5L' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2147-2-ND.
Options for Tin Rectangular - Contact Connector JST Sales America Inc (VA) - SPND-001T-C0.5
Send this link via E-Mail
Help With This Screen
