ENCODER MAG QUADRATURE 5VDC - 505Q-0064-S010 - Switches
Encoder Switch Magnetic Electroswitch 505Q-0064-S010
| Digi-Key Part Number | 451-1128-ND |
1 10 50 100 250 500 |
45.28000 36.22000 31.69260 30.06260 27.16500 26.25950 |
Extended Price
45.28 362.20 1584.63 3006.26 6791.25 13129.75 |
| Manufacturer Part Number | 505Q-0064-S010 | |||
| Description | ENCODER MAG QUADRATURE 5VDC | |||
| Quantity Available | 74 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 505Q-0064-S010 |
| Vendor | Electroswitch |
| Category | Switches |
| Encoder Type | Magnetic |
| Output Type | Quadrature (Incremental) |
| Pulses per Revolution | 64 |
| Actuator Type | 1/4" Dia Flatted End |
| Voltage - Supply | 5VDC |
| Built in Switch | No |
| Detent | No |
| Mounting Type | Panel, PCB Through Hole |
| Termination Style | PC Pin |
| Orientation | Vertical |
| Rotational Life (Cycles Min) | 10M |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
505Q 0064 S010 505Q0064S010 451 1128 ND 4511128ND 451-1128 |
505Q-0064-S010 Specification Sheet
ENCODER MAG QUADRATURE 5VDC - 505Q-0064-S010 (451-1128-ND) - Switches
Related parts Encoder Switch Magnetic Electroswitch 505Q-0064-S010ENCODER MAG QUADRATURE 5VDC - 505Q-0064-S010
Order 'encoder mag quadrature 5vdc - 505Q-0064-S010' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1128-ND.
ENCODER MAG QUADRATURE 5VDC - 505Q-0032-S010
Order 'encoder mag quadrature 5vdc - 505Q-0032-S010' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1127-ND.
ENCODER MAG QUADRATURE 5VDC - 505Q-0128-S010
Order 'encoder mag quadrature 5vdc - 505Q-0128-S010' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1129-ND.
ENCODER MAG QUADRATURE 5VDC - 505Q-0256-S010
Order 'encoder mag quadrature 5vdc - 505Q-0256-S010' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number 451-1130-ND.
BUZZER MAG 2.73KHZ 5VDC 9.6MM - CX-0905C
Order 'buzzer mag 2.73khz 5vdc 9.6mm - CX-0905C' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1285-ND.
ENCODER OPT 2CHAN 500PPR 5VDC - AME-500V-600K
Order 'encoder opt 2chan 500ppr 5vdc - AME-500V-600K' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1862-ND.
ENCODER OPT 2CHAN 500PPR 5VDC - AME-500D-600K
Order 'encoder opt 2chan 500ppr 5vdc - AME-500D-600K' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1863-ND.
ENCODER OPT 2CHAN 500PPR 5VDC - AME-500V-800K
Order 'encoder opt 2chan 500ppr 5vdc - AME-500V-800K' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1864-ND.
ENCODER OPT 2CHAN 500PPR 5VDC - AME-500D-800K
Order 'encoder opt 2chan 500ppr 5vdc - AME-500D-800K' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1865-ND.
ENCODER OPT 2CHAN 1000PPR 5VDC - AME-1000V-600K
Order 'encoder opt 2chan 1000ppr 5vdc - AME-1000V-600K' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1866-ND.
ENCODER OPT 2CHAN 1000PPR 5VDC - AME-1000D-600K
Order 'encoder opt 2chan 1000ppr 5vdc - AME-1000D-600K' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1867-ND.
ENCODER OPT 2CHAN 1000PPR 5VDC - AME-1000V-800K
Order 'encoder opt 2chan 1000ppr 5vdc - AME-1000V-800K' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1868-ND.
ENCODER OPT 2CHAN 1000PPR 5VDC - AME-1000D-800K
Order 'encoder opt 2chan 1000ppr 5vdc - AME-1000D-800K' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1869-ND.
ENCODER OPT 3CHAN 500PPR 5VDC - BME-500V-600K
Order 'encoder opt 3chan 500ppr 5vdc - BME-500V-600K' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1870-ND.
ENCODER OPT 3CHAN 500PPR 5VDC - BMEW-500V-600K
Order 'encoder opt 3chan 500ppr 5vdc - BMEW-500V-600K' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1871-ND.
Options for Encoder Switch Magnetic Electroswitch 505Q-0064-S010
Send this link via E-Mail
Help With This Screen
