CAP CER 100UF 10V Y5V 2220 - C5750Y5V1A107Z
| Digi-Key Part Number | 445-3484-6-ND |
10 100 |
6.05000 3.57500 |
Extended Price
60.50 357.50 |
| Manufacturer Part Number | C5750Y5V1A107Z | |||
| Description | CAP CER 100UF 10V Y5V 2220 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C5750Y5V1A107Z |
| Vendor | TDK Corporation (VA) |
| Category | Capacitors |
| Capacitance | 100µF |
| Voltage - Rated | 10V |
| Tolerance | -20%, +80% |
| Package / Case | 2220 (5750 metric) |
| Temperature Coefficient | Y5V (F) |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -30°C ~ 85°C |
| Series | C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C5750Y5V1A107Z C5750Y5V1A107Z 445 3484 6 ND 44534846ND 445-3484-6 |
C5750Y5V1A107Z Specification Sheet
CAP CER 100UF 10V Y5V 2220 - C5750Y5V1A107Z (445-3484-6-ND)
Related parts:CAP CER 100UF 10V Y5V 2220 - C5750Y5V1A107Z
Order 'cap cer 100uf 10v y5v 2220 - C5750Y5V1A107Z' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3484-1-ND.
CAP CER 100UF 10V Y5V 2220 - C5750Y5V1A107Z
Order 'cap cer 100uf 10v y5v 2220 - C5750Y5V1A107Z' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3484-6-ND.
CAP CER 100UF 10V Y5V 2220 - C5750Y5V1A107Z
Order 'cap cer 100uf 10v y5v 2220 - C5750Y5V1A107Z' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3484-2-ND.
CAP CER 22UF 10V Y5V 1210 - C3225Y5V1A226Z
Order 'cap cer 22uf 10v y5v 1210 - C3225Y5V1A226Z' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1408-1-ND.
CAP CER 47UF 10V Y5V 1210 - C3225Y5V1A476Z
Order 'cap cer 47uf 10v y5v 1210 - C3225Y5V1A476Z' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1409-1-ND.
CAP CER 100UF 6.3V Y5V 1210 - C3225Y5V0J107Z
Order 'cap cer 100uf 6.3v y5v 1210 - C3225Y5V0J107Z' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1410-1-ND.
CAP CER 22UF 10V Y5V 1210 - C3225Y5V1A226Z/1.15
Order 'cap cer 22uf 10v y5v 1210 - C3225Y5V1A226Z/1.15' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1596-1-ND.
CAP CER 47UF 10V Y5V 1210 - C3225Y5V1A476Z
Order 'cap cer 47uf 10v y5v 1210 - C3225Y5V1A476Z' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1409-6-ND.
CAP CER 100UF 6.3V Y5V 1210 - C3225Y5V0J107Z
Order 'cap cer 100uf 6.3v y5v 1210 - C3225Y5V0J107Z' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1410-6-ND.
CAP CER 22UF 10V Y5V 1210 - C3225Y5V1A226Z/1.15
Order 'cap cer 22uf 10v y5v 1210 - C3225Y5V1A226Z/1.15' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1596-6-ND.
CAP CER 47UF 25V Y5V 2220 - C5750Y5V1E476Z
Order 'cap cer 47uf 25v y5v 2220 - C5750Y5V1E476Z' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3486-1-ND.
CAP CER 47UF 25V Y5V 2220 - C5750Y5V1E476Z
Order 'cap cer 47uf 25v y5v 2220 - C5750Y5V1E476Z' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3486-6-ND.
CAP CER 22UF 50V Y5V 2220 - C5750Y5V1H226Z
Order 'cap cer 22uf 50v y5v 2220 - C5750Y5V1H226Z' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3487-1-ND.
CAP CER 22UF 50V Y5V 2220 - C5750Y5V1H226Z
Order 'cap cer 22uf 50v y5v 2220 - C5750Y5V1H226Z' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3487-6-ND.
CAP CER 100UF 6.3V X5R 20% 2220 - C5750X5R0J107M
Order 'cap cer 100uf 6.3v x5r 20% 2220 - C5750X5R0J107M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3501-1-ND.
Send this link via E-Mail
Help With This Screen