300mA Emi Ferrite Bead And Chip Filter 60 Ohm Differential Mode - 4 Line Array 100MHz TDK Corporation (VA) MZA3216S600A
BEAD FERRITE ARRAY 60 OHM 1206 - MZA3216S600A - Filters
| Digi-Key Part Number | 445-3347-6-ND |
10 50 100 250 500 1000 |
.41300 .35760 .33000 .27500 .24750 .22000 |
Extended Price
4.13 17.88 33.00 68.75 123.75 220.00 |
| Manufacturer Part Number | MZA3216S600A | |||
| Description | BEAD FERRITE ARRAY 60 OHM 1206 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MZA3216S600A |
| Vendor | TDK Corporation (VA) |
| Category | Filters |
| Filter Type | Differential Mode - 4 Line Array |
| Current Rating | 300mA |
| Frequency | 100MHz |
| Impedance | 60 Ohm |
| Number of Lines | 4 |
| Package / Case | 1206 (3216 metric) |
| Mounting Type | Surface Mount |
| Packaging | Digi-ReelĀ® |
| DC Resistance (DCR) | 200.0 mOhm Max |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Impedance @ Frequency | 60 Ohm @ 100MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MZA3216S600A MZA3216S600A 445 3347 6 ND 44533476ND 445-3347-6 |
MZA3216S600A Specification Sheet
BEAD FERRITE ARRAY 60 OHM 1206 - MZA3216S600A (445-3347-6-ND) - Filters
Related parts 300mA Emi Ferrite Bead And Chip Filter 60 Ohm Differential Mode - 4 Line Array 100MHz TDK Corporation (VA) MZA3216S600A300mA Emi Ferrite Bead And Chip Filter 60 Ohm Differential Mode - 4 Line Array 100MHz TDK Corporation (VA) MZA3216S600A
Order 'bead ferrite array 60 ohm 1206 - MZA3216S600A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3347-1-ND.
300mA Emi Ferrite Bead And Chip Filter 60 Ohm Differential Mode - 4 Line Array 100MHz TDK Corporation (VA) MZA3216S600A
Order 'bead ferrite array 60 ohm 1206 - MZA3216S600A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3347-6-ND.
300mA Emi Ferrite Bead And Chip Filter 60 Ohm Differential Mode - 4 Line Array 100MHz TDK Corporation (VA) MZA3216Y600B
Order 'bead ferrite array 60 ohm 1206 - MZA3216Y600B' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3351-1-ND.
300mA Emi Ferrite Bead And Chip Filter 60 Ohm Differential Mode - 4 Line Array 100MHz TDK Corporation (VA) MZA3216Y600B
Order 'bead ferrite array 60 ohm 1206 - MZA3216Y600B' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3351-6-ND.
300mA Emi Ferrite Bead And Chip Filter 60 Ohm Differential Mode - 4 Line Array 100MHz TDK Corporation MZA3216S600A
Order 'bead ferrite array 60 ohm 1206 - MZA3216S600A' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3347-2-ND.
300mA Emi Ferrite Bead And Chip Filter 60 Ohm Differential Mode - 4 Line Array 100MHz TDK Corporation MZA3216Y600B
Order 'bead ferrite array 60 ohm 1206 - MZA3216Y600B' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3351-2-ND.
250mA Emi Ferrite Bead And Chip Filter 120 Ohm Differential Mode - 4 Line Array 100MHz TDK Corporation (VA) MZA3216S121A
Order 'bead ferrite array 120 ohm 1206 - MZA3216S121A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3348-1-ND.
200mA Emi Ferrite Bead And Chip Filter 300 Ohm Differential Mode - 4 Line Array 100MHz TDK Corporation (VA) MZA3216S301A
Order 'bead ferrite array 300 ohm 1206 - MZA3216S301A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3349-1-ND.
200mA Emi Ferrite Bead And Chip Filter 300 Ohm Differential Mode - 4 Line Array 100MHz TDK Corporation (VA) MZA3216S301A
Order 'bead ferrite array 300 ohm 1206 - MZA3216S301A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3349-6-ND.
200mA Emi Ferrite Bead And Chip Filter 600 Ohm Differential Mode - 4 Line Array 100MHz TDK Corporation (VA) MZA3216S601A
Order 'bead ferrite array 600 ohm 1206 - MZA3216S601A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3350-1-ND.
200mA Emi Ferrite Bead And Chip Filter 600 Ohm Differential Mode - 4 Line Array 100MHz TDK Corporation (VA) MZA3216S601A
Order 'bead ferrite array 600 ohm 1206 - MZA3216S601A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3350-6-ND.
200mA Emi Ferrite Bead And Chip Filter 240 Ohm Differential Mode - 4 Line Array 100MHz TDK Corporation (VA) MZA3216Y241B
Order 'bead ferrite array 240 ohm 1206 - MZA3216Y241B' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3352-1-ND.
200mA Emi Ferrite Bead And Chip Filter 240 Ohm Differential Mode - 4 Line Array 100MHz TDK Corporation (VA) MZA3216Y241B
Order 'bead ferrite array 240 ohm 1206 - MZA3216Y241B' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3352-6-ND.
250mA Emi Ferrite Bead And Chip Filter 120 Ohm Differential Mode - 4 Line Array 100MHz TDK Corporation (VA) MZA3216Y121B
Order 'bead ferrite array 120 ohm 1206 - MZA3216Y121B' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3377-1-ND.
250mA Emi Ferrite Bead And Chip Filter 120 Ohm Differential Mode - 4 Line Array 100MHz TDK Corporation (VA) MZA3216Y121B
Order 'bead ferrite array 120 ohm 1206 - MZA3216Y121B' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3377-6-ND.
Options for 300mA Emi Ferrite Bead And Chip Filter 60 Ohm Differential Mode - 4 Line Array 100MHz TDK Corporation (VA) MZA3216S600A
Send this link via E-Mail
Help With This Screen
