CHOKE COMM MODE 1000 OHM .5A SMD - ZJYS81R5-2PL51T-G01 - Filters
| Digi-Key Part Number | 445-2223-6-ND |
1 10 50 100 250 500 |
1.52000 1.31500 1.21340 1.01120 .91012 .80898 |
Extended Price
1.52 13.15 60.67 101.12 227.53 404.49 |
| Manufacturer Part Number | ZJYS81R5-2PL51T-G01 | |||
| Description | CHOKE COMM MODE 1000 OHM .5A SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ZJYS81R5-2PL51T-G01 |
| Vendor | TDK Corporation (VA) |
| Category | Filters |
| Inductance | - |
| Impedance | 1000 Ohm |
| DC Resistance (DCR) | 300.0 mOhm Max |
| Current | 500mA |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Surface Mount |
| Package / Case | 0.236" L x 0.354" W x 0.197" H (6.00mm x 9.00mm x 5.00mm) |
| Packaging | Digi-ReelĀ® |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ZJYS81R5 2PL51T G01 ZJYS81R52PL51TG01 445 2223 6 ND 44522236ND 445-2223-6 |
ZJYS81R5-2PL51T-G01 Specification Sheet
CHOKE COMM MODE 1000 OHM .5A SMD - ZJYS81R5-2PL51T-G01 (445-2223-6-ND) - Filters
Related parts Filters :CHOKE COMM MODE 1000 OHM .5A SMD - ZJYS81R5-2PL51T-G01
Order 'choke comm mode 1000 ohm .5a smd - ZJYS81R5-2PL51T-G01' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2223-1-ND.
CHOKE COMM MODE 1000 OHM .5A SMD - ZJYS81R5-2PL51T-G01
Order 'choke comm mode 1000 ohm .5a smd - ZJYS81R5-2PL51T-G01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2223-2-ND.
CHOKE COMM MODE 1000 OHM .5A SMD - ZJYS81R5-2PL51T-G01
Order 'choke comm mode 1000 ohm .5a smd - ZJYS81R5-2PL51T-G01' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2223-6-ND.
CHOKE COMM MODE 600 OHM .5A SMD - ZJYS81R5-2PL25T-G01
Order 'choke comm mode 600 ohm .5a smd - ZJYS81R5-2PL25T-G01' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2222-1-ND.
CHOKE COMM MODE 600 OHM .5A SMD - ZJYS81R5-2PL25T-G01
Order 'choke comm mode 600 ohm .5a smd - ZJYS81R5-2PL25T-G01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2222-2-ND.
CHOKE COMM MODE 600 OHM .5A SMD - ZJYS81R5-2PL25T-G01
Order 'choke comm mode 600 ohm .5a smd - ZJYS81R5-2PL25T-G01' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2222-6-ND.
CHOKE COMM MODE 1000 OHM 6A SMD - ACM1211-102-2PL-TL
Order 'choke comm mode 1000 ohm 6a smd - ACM1211-102-2PL-TL' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2213-1-ND.
CHOKE COMM MODE 1000 OHM 6A SMD - ACM1211-102-2PL-TL
Order 'choke comm mode 1000 ohm 6a smd - ACM1211-102-2PL-TL' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2213-2-ND.
CHOKE COMM MODE 100 OHM 5A SMD - ZJYS5105-2PLT-01
Order 'choke comm mode 100 ohm 5a smd - ZJYS5105-2PLT-01' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2217-1-ND.
CHOKE COMM MODE 100 OHM 5A SMD - ZJYS5105-2PLT-01
Order 'choke comm mode 100 ohm 5a smd - ZJYS5105-2PLT-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2217-2-ND.
CHOKE COMM MODE 1000 OHM 6A SMD - ACM1211-102-2PL-TL
Order 'choke comm mode 1000 ohm 6a smd - ACM1211-102-2PL-TL' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2213-6-ND.
CHOKE COMM MODE 90 OHM .4A SMD - ACM2012-900-2P-T
Order 'choke comm mode 90 ohm .4a smd - ACM2012-900-2P-T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2207-1-ND.
CHOKE COMM MODE 90 OHM .4A SMD - ACM2012-900-2P-T
Order 'choke comm mode 90 ohm .4a smd - ACM2012-900-2P-T' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2207-2-ND.
CHOKE COMM MODE 120 OHM .37A SMD - ACM2012-121-2P-T000
Order 'choke comm mode 120 ohm .37a smd - ACM2012-121-2P-T000' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2208-1-ND.
CHOKE COMM MODE 120 OHM .37A SMD - ACM2012-121-2P-T000
Order 'choke comm mode 120 ohm .37a smd - ACM2012-121-2P-T000' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2208-2-ND.
Send this link via E-Mail
Help With This Screen