FILTER 3-TERM 25MHZ 150MA SMD - MEM2012T25R0
| Digi-Key Part Number | 445-2136-6-ND |
1 10 50 100 250 500 |
.26000 .22800 .21040 .17530 .15776 .14022 |
Extended Price
0.26 2.28 10.52 17.53 39.44 70.11 |
| Manufacturer Part Number | MEM2012T25R0 | |||
| Description | FILTER 3-TERM 25MHZ 150MA SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MEM2012T25R0 |
| Vendor | TDK Corporation (VA) |
| Category | Filters |
| Package / Case | Surface Mount |
| Packaging | Digi-ReelĀ® |
| Attenuation Value | 20dB @ 80MHz ~ 1GHz |
| Capacitance | - |
| Current | 150mA |
| Center / Cutoff Frequency | 25MHz |
| Filter Type | Low Pass |
| Voltage | 10V |
| Series | MEM |
| Impedance | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MEM2012T25R0 MEM2012T25R0 445 2136 6 ND 44521366ND 445-2136-6 |
MEM2012T25R0 Specification Sheet
FILTER 3-TERM 25MHZ 150MA SMD - MEM2012T25R0 (445-2136-6-ND)
Related parts:FILTER 3-TERM 25MHZ 150MA SMD - MEM2012T25R0
Order 'filter 3-term 25mhz 150ma smd - MEM2012T25R0' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2136-6-ND.
FILTER 3-TERM 25MHZ 150MA SMD - MEM2012T25R0
Order 'filter 3-term 25mhz 150ma smd - MEM2012T25R0' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2136-1-ND.
FILTER 3-TERM 25MHZ 150MA SMD - MEM2012T25R0
Order 'filter 3-term 25mhz 150ma smd - MEM2012T25R0' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2136-2-ND.
FILTER 3-TERM 25MHZ 100MA SMD - MEM2012T25R0T0S1
Order 'filter 3-term 25mhz 100ma smd - MEM2012T25R0T0S1' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3357-1-ND.
FILTER 3-TERM 25MHZ 100MA SMD - MEM2012T25R0T0S1
Order 'filter 3-term 25mhz 100ma smd - MEM2012T25R0T0S1' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3357-6-ND.
FILTER 3-TERM 25MHZ 100MA SMD - MEM2012T25R0T0S1
Order 'filter 3-term 25mhz 100ma smd - MEM2012T25R0T0S1' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3357-2-ND.
FILTER 3-TERM 200MHZ 250MA SMD - MEM2012T201RT0S1
Order 'filter 3-term 200mhz 250ma smd - MEM2012T201RT0S1' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3361-1-ND.
FILTER 3-TERM 200MHZ 250MA SMD - MEM2012T201RT0S1
Order 'filter 3-term 200mhz 250ma smd - MEM2012T201RT0S1' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3361-6-ND.
FILTER 3-TERM 50MHZ 150MA SMD - MEM2012T50R0
Order 'filter 3-term 50mhz 150ma smd - MEM2012T50R0' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2137-1-ND.
FILTER 3-TERM 50MHZ 150MA SMD - MEM2012T50R0
Order 'filter 3-term 50mhz 150ma smd - MEM2012T50R0' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2137-2-ND.
FILTER 3-TERM 200MHZ 250MA SMD - MEM2012T201RT0S1
Order 'filter 3-term 200mhz 250ma smd - MEM2012T201RT0S1' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3361-2-ND.
FILTER 3-TERM 25MHZ 200MA SMD - MEM2012P25R0
Order 'filter 3-term 25mhz 200ma smd - MEM2012P25R0' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-3363-1-ND.
FILTER 3-TERM 25MHZ 200MA SMD - MEM2012P25R0
Order 'filter 3-term 25mhz 200ma smd - MEM2012P25R0' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-3363-2-ND.
FILTER 3-TERM 25MHZ 200MA SMD - MEM2012P25R0
Order 'filter 3-term 25mhz 200ma smd - MEM2012P25R0' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-3363-6-ND.
FILTER 3-TERM 17MHZ 300MA SMD - ACF321825-223
Order 'filter 3-term 17mhz 300ma smd - ACF321825-223' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2059-1-ND.
Send this link via E-Mail
Help With This Screen