Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN PLUG ASSY M600 SIZE 2A - 443965-1

Digi-Key Part Number 443965-1-ND
Price Break
6
Unit Price
4455.00000
Extended Price
26730.00
Manufacturer Part Number443965-1
DescriptionCONN PLUG ASSY M600 SIZE 2A
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information443965-1
VendorTyco Electronics Amp
CategoryConnectors
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 443965 1
4439651


Image of CONN PLUG ASSY M600 SIZE 2A - 443965-1

CONN PLUG ASSY M600 SIZE 2A - 443965-1 (443965-1-ND)

Related parts :
CONN PLUG ASSY M600 SIZE 2A - 443965-1
 Order 'conn plug assy m600 size 2a - 443965-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 443965-1-ND.
CONN PLUG 16POS SHELL SIZE 17 - 213849-1
 Order 'conn plug 16pos shell size 17 - 213849-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 213849-1-ND.
CONN PLUG ASSY 6POS 24AWG 12" - 867460-1
 Order 'conn plug assy 6pos 24awg 12" - 867460-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 867460-1-ND.
CONN PLUG ASSY 1POS STR 24AWG - 1218147-1
 Order 'conn plug assy 1pos str 24awg - 1218147-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218147-1-ND.
CONN PLUG ASSY 23POS SEALED - 770680-1
 Order 'conn plug assy 23pos sealed - 770680-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 770680-1-ND.
CONN PLUG ASSY 6POS W/LGH RCPT - 868566-1
 Order 'conn plug assy 6pos w/lgh rcpt - 868566-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 868566-1-ND.
CONN PLUG ASSY #3 - 1-445717-9
 Order 'conn plug assy #3 - 1-445717-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-445717-9-ND.
CONN PLUG KIT UNSHLD RJ45 SOLID - 1546876-1
 Order 'conn plug kit unshld rj45 solid - 1546876-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98820-ND.
CONN PLUG ASSY 2POS 14-18AWG RED - 776427-1
 Order 'conn plug assy 2pos 14-18awg red - 776427-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 776427-1-ND.
CONN PLUG ASSY 3POS 14-18AWG RED - 776429-1
 Order 'conn plug assy 3pos 14-18awg red - 776429-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 776429-1-ND.
CONN PLUG ASSY 6POS 14-18AWG RED - 776433-1
 Order 'conn plug assy 6pos 14-18awg red - 776433-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 776433-1-ND.
CONN PLUG ASSY 12PS 14-18AWG RED - 776437-1
 Order 'conn plug assy 12ps 14-18awg red - 776437-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 776437-1-ND.
CONN PLUG ASSY 4POS 14-18AWG RED - 776487-1
 Order 'conn plug assy 4pos 14-18awg red - 776487-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 776487-1-ND.
CONN PLUG ASSY 8POS 14-18AWG RED - 776494-1
 Order 'conn plug assy 8pos 14-18awg red - 776494-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 776494-1-ND.
CONN PLUG ASSY 2POS 18-20AWG RED - 776522-1
 Order 'conn plug assy 2pos 18-20awg red - 776522-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 776522-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN PLUG ASSY 9POS SOLDER 20AWG - 1571650-2 Next: CONN PLUG ASSY MOLDED AIR SIDE - 846906-2