CBE TA45-ABDWM060C0-AZM03 - 4430.3380 - Circuit Protection
| Digi-Key Part Number | 4430.3380-ND |
15 |
22.94267 |
Extended Price
344.14 |
| Manufacturer Part Number | 4430.3380 | |||
| Description | CBE TA45-ABDWM060C0-AZM03 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4430.3380 |
| Vendor | Schurter Inc |
| Category | Circuit Protection |
| Mounting Type | Panel Mount |
| Actuator Type | Rocker |
| Voltage | 400V |
| Current - Trip (It) | 6A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4430 3380 44303380 |
CBE TA45-ABDWM060C0-AZM03 - 4430.3380 (4430.3380-ND) - Circuit Protection
Related parts Circuit Protection :CBE TA45-ABDWM060C0-AZM03 - 4430.3380
Order 'cbe ta45-abdwm060c0-azm03 - 4430.3380' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.3380-ND.
CBE TA45-AZM01 (L) - 4430.0130
Order 'cbe ta45-azm01 (l) - 4430.0130' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0130-ND.
CBE TA45-AZM12 (L) - 4430.1360
Order 'cbe ta45-azm12 (l) - 4430.1360' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.1360-ND.
CBE TA45-AZM13 - 4430.3618
Order 'cbe ta45-azm13 - 4430.3618' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.3618-ND.
CBE TA45-ABTWFJ20C0 - 4430.0040
Order 'cbe ta45-abtwfj20c0 - 4430.0040' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0040-ND.
CBE TA45-ABDWM150C0 - 4430.0890
Order 'cbe ta45-abdwm150c0 - 4430.0890' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0890-ND.
CBE TA45-AHWTS070Z3 - 4430.1050
Order 'cbe ta45-ahwts070z3 - 4430.1050' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.1050-ND.
CBE TA45-ABDRP090C0 - 4430.1220
Order 'cbe ta45-abdrp090c0 - 4430.1220' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.1220-ND.
CBE TA45-ABDBF110C0-701 - 4430.1630
Order 'cbe ta45-abdbf110c0-701 - 4430.1630' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.1630-ND.
CBE TA45-ABKTFC00C0 - 4430.2510
Order 'cbe ta45-abktfc00c0 - 4430.2510' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.2510-ND.
CBE TA45-ABTWF080U2 - 4430.2520
Order 'cbe ta45-abtwf080u2 - 4430.2520' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.2520-ND.
CBE TA45-ABNTP100C0 - 4430.2580
Order 'cbe ta45-abntp100c0 - 4430.2580' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.2580-ND.
CBE TA45-A326M150C0 - 4430.2600
Order 'cbe ta45-a326m150c0 - 4430.2600' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.2600-ND.
CBE TA45-ABTBH150C0 - 4430.2770
Order 'cbe ta45-abtbh150c0 - 4430.2770' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.2770-ND.
CBE TA45-ABDBL150C0-AZM02 - 4430.2970
Order 'cbe ta45-abdbl150c0-azm02 - 4430.2970' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.2970-ND.
Send this link via E-Mail
Help With This Screen
