TAPE VINYL FOAM 1/16 X 1.5" BLK - 4416B-1.5"X36YD - Tapes, Adhesives
| Digi-Key Part Number | 4416B-1.5"X36YD-ND |
6 |
96.51000 |
Extended Price
579.06 |
| Manufacturer Part Number | 4416B-1.5"X36YD | |||
| Description | TAPE VINYL FOAM 1/16 X 1.5" BLK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4416B-1.5"X36YD |
| Vendor | 3M |
| Category | Tapes, Adhesives |
| Tape Type | Double Coated Foam |
| Adhesive | Pressure Sensitive Adhesive (PSA) |
| Backing, Carrier | PVC (Poly Vinyl Chloride) |
| Color | Black |
| Size | 1.50" W x 108' L (38.1mm x 32.9m) |
| Thickness | 0.063" (1.60mm) |
| Usage | General Purpose |
| Series | 4416 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4416B 1 5"X36YD 4416B15"X36YD |
4416B-1.5"X36YD Specification Sheet
TAPE VINYL FOAM 1/16 X 1.5" BLK - 4416B-1.5"X36YD (4416B-1.5"X36YD-ND) - Tapes, Adhesives
Related parts Tapes, Adhesives:TAPE VINYL FOAM 1/16 X 1.5" BLK - 4416B-1.5"X36YD
Order 'tape vinyl foam 1/16 x 1.5" blk - 4416B-1.5"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4416B-1.5"X36YD-ND.
TAPE VINYL FOAM 1/16 X 1/2" BLK - 4416B-1/2"X36YD
Order 'tape vinyl foam 1/16 x 1/2" blk - 4416B-1/2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4416B-1/2"X36YD-ND.
TAPE VINYL FOAM 1/16 X 1/4" BLK - 4416B-1/4"X36YD
Order 'tape vinyl foam 1/16 x 1/4" blk - 4416B-1/4"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4416B-1/4"X36YD-ND.
TAPE VINYL FOAM 1/16 X 2" BLK - 4416B-2"X36YD
Order 'tape vinyl foam 1/16 x 2" blk - 4416B-2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4416B-2"X36YD-ND.
TAPE VINYL FOAM 1/16 X 3/4" BLK - 4416B-3/4"X36YD
Order 'tape vinyl foam 1/16 x 3/4" blk - 4416B-3/4"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4416B-3/4"X36YD-ND.
TAPE VINYL FOAM 1/16 X 3/8" BLK - 4416B-3/8"X36YD
Order 'tape vinyl foam 1/16 x 3/8" blk - 4416B-3/8"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4416B-3/8"X36YD-ND.
TAPE VINYL FOAM 1/16" X 1" - 4416B-1"X36YD
Order 'tape vinyl foam 1/16" x 1" - 4416B-1"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M44161B-ND.
TAPE VINYL FOAM 1/16" X 1" - 4416W-1"X36YD
Order 'tape vinyl foam 1/16" x 1" - 4416W-1"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M44161W-ND.
TAPE VINYL FOAM 1/16 X 1.5" WHT - 4416W-1.5"X36YD
Order 'tape vinyl foam 1/16 x 1.5" wht - 4416W-1.5"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4416W-1.5"X36YD-ND.
TAPE VINYL FOAM 1/16 X 1/2" WHT - 4416W-1/2"X36YD
Order 'tape vinyl foam 1/16 x 1/2" wht - 4416W-1/2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4416W-1/2"X36YD-ND.
TAPE VINYL FOAM 1/16 X 1/4" WHT - 4416W-1/4"X36YD
Order 'tape vinyl foam 1/16 x 1/4" wht - 4416W-1/4"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4416W-1/4"X36YD-ND.
TAPE VINYL FOAM 1/16 X 3/4" WHT - 4416W-3/4"X36YD
Order 'tape vinyl foam 1/16 x 3/4" wht - 4416W-3/4"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4416W-3/4"X36YD-ND.
TAPE VINYL FOAM 1/16 X 3/8" WHT - 4416W-3/8"X36YD
Order 'tape vinyl foam 1/16 x 3/8" wht - 4416W-3/8"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4416W-3/8"X36YD-ND.
TAPE VINYL FOAM 1/32 X 1" BLK - 4432B-1"X72YD
Order 'tape vinyl foam 1/32 x 1" blk - 4432B-1"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4432B-1"X72YD-ND.
TAPE VINYL FOAM 1/32 X 1/2" BLK - 4432B-1/2"X72YD
Order 'tape vinyl foam 1/32 x 1/2" blk - 4432B-1/2"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4432B-1/2"X72YD-ND.
Send this link via E-Mail
Help With This Screen