TAPE VINYL DBL COATED 1/8 X 3/4" - 4408-3/4"X36YD
| Digi-Key Part Number | 4408-3/4"X36YD-ND |
12 |
67.11000 |
Extended Price
805.32 |
| Manufacturer Part Number | 4408-3/4"X36YD | |||
| Description | TAPE VINYL DBL COATED 1/8 X 3/4" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4408-3/4"X36YD |
| Vendor | 3M |
| Category | Tapes, Adhesives |
| Tape Type | * |
| Adhesive | * |
| Backing, Carrier | * |
| Color | * |
| Size | * |
| Thickness | * |
| Usage | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4408 3 4"X36YD 440834"X36YD |
4408-3/4"X36YD Specification Sheet
TAPE VINYL DBL COATED 1/8 X 3/4" - 4408-3/4"X36YD (4408-3/4"X36YD-ND)
Related parts :TAPE VINYL DBL COATED 1/8 X 3/4" - 4408-3/4"X36YD
Order 'tape vinyl dbl coated 1/8 x 3/4" - 4408-3/4"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4408-3/4"X36YD-ND.
TAPE VINYL DBL COATED 1/8 X 3/8" - 4408-3/8"X36YD
Order 'tape vinyl dbl coated 1/8 x 3/8" - 4408-3/8"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4408-3/8"X36YD-ND.
TAPE VINYL DBL COATED 1/8 X 1/2" - 4408-1/2"X36YD
Order 'tape vinyl dbl coated 1/8 x 1/2" - 4408-1/2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4408-1/2"X36YD-ND.
TAPE VINYL DBL COATED 1/8 X 2" - 4408-2"X36YD
Order 'tape vinyl dbl coated 1/8 x 2" - 4408-2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4408-2"X36YD-ND.
TAPE DBL SIDED FOAM 1/8 X 3/4" - 4008-3/4"X36YD
Order 'tape dbl sided foam 1/8 x 3/4" - 4008-3/4"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4008-3/4"X36YD-ND.
TAPE DBL SIDED FOAM 1/8 X 3" - 4008-3"X36YD
Order 'tape dbl sided foam 1/8 x 3" - 4008-3"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4008-3"X36YD-ND.
TAPE DBL SIDED FOAM 1/16 X 3/4" - 4016-3/4"X36YD
Order 'tape dbl sided foam 1/16 x 3/4" - 4016-3/4"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4016-3/4"X36YD-ND.
TAPE DBL SIDED FOAM 1/16 X 3/4" - 4026-3/4"X3/4"
Order 'tape dbl sided foam 1/16 x 3/4" - 4026-3/4"X3/4"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4026-3/4"X3/4"-ND.
TAPE DBL SIDED FOAM 1/16 X 3/4" - 4026-3/4"X36YD
Order 'tape dbl sided foam 1/16 x 3/4" - 4026-3/4"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4026-3/4"X36YD-ND.
TAPE DBL SIDED FOAM 1/32 X 3/4" - 4032-3/4"X72YD
Order 'tape dbl sided foam 1/32 x 3/4" - 4032-3/4"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4032-3/4"X72YD-ND.
TAPE DBL SIDED FOAM 1/32 X 3/4" - 4056-3/4"X-36YD
Order 'tape dbl sided foam 1/32 x 3/4" - 4056-3/4"X-36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4056-3/4"X-36YD-ND.
TAPE REPOSITIONABLE DBL COATED - 9425-3/4"X72YD-BULK
Order 'tape repositionable dbl coated - 9425-3/4"X72YD-BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 9425-3/4"X72YD-BULK-ND.
TAPE DBL SIDED FOAM 1.1MM X 3/4" - 4085-3/4"X72YD
Order 'tape dbl sided foam 1.1mm x 3/4" - 4085-3/4"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4085-3/4"X72YD-ND.
BOX ALUM: 2-3/4"X2-1/8"X2-3/4" - TF-771 PL/UNPD
Order 'box alum: 2-3/4"x2-1/8"x2-3/4" - TF-771 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L100-ND.
BOX ALUM: 2-3/4"X2-1/8"X2-3/4" - J-871 PL/UNPD
Order 'box alum: 2-3/4"x2-1/8"x2-3/4" - J-871 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L112-ND.
Send this link via E-Mail
Help With This Screen