Circuit Breaker Circuit Protection 3.5A 240V Schurter Inc Panel Mount 4400.0180
CBE T11-211-3.5/8-394 - 4400.0180
| Digi-Key Part Number | 4400.0180-ND |
100 |
5.32780 |
Extended Price
532.78 |
| Manufacturer Part Number | 4400.0180 | |||
| Description | CBE T11-211-3.5/8-394 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4400.0180 |
| Vendor | Schurter Inc |
| Category | Circuit Protection |
| Mounting Type | Panel Mount |
| Actuator Type | Push to Reset |
| Voltage | 240V |
| Current - Trip (It) | 3.5A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4400 0180 44000180 |
CBE T11-211-3.5/8-394 - 4400.0180 (4400.0180-ND)
Related parts Circuit Breaker Circuit Protection 3.5A 240V Schurter Inc Panel Mount 4400.0180Circuit Breaker Circuit Protection 3.5A 240V Schurter Inc Panel Mount 4400.0180
Order 'cbe t11-211-3.5/8-394 - 4400.0180' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4400.0180-ND.
Jumpers, Pre-crimped Wire Cable Assembly 3.94" (100mm) Schurter Inc 0881.0074
Order 'jumper wire connection ke/kg - 0881.0074' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0881.0074-ND.
Jumpers, Pre-crimped Wire Cable Assembly 3.94" (100mm) Schurter Inc 0881.0076
Order 'jumper wire connection ke/kg - 0881.0076' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0881.0076-ND.
Circuit Breaker Circuit Protection 1.2A 240V Schurter Inc Panel Mount 4400.0020
Order 'cbe t11-611-1.2 - 4400.0020' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4400.0020-ND.
Circuit Breaker Circuit Protection 2A 240V Schurter Inc Panel Mount 4400.0280
Order 'cbe t11-311r-2 - 4400.0280' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4400.0280-ND.
Circuit Breaker Circuit Protection 35A 250V Schurter Inc Panel Mount TS-701-HT-35
Order 'circuit brkr 250v 35a 1pl qc pnl - TS-701-HT-35' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number TS-701-HT-35-ND.
Circuit Breaker Circuit Protection 8A 250V Schurter Inc Panel Mount TS-709-8
Order 'circuit brkr 125v 8a 1pl qc pnl - TS-709-8' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number TS-709-8-ND.
Polybutylene Terephtalate (PBT) Circular Connector Schurter Inc Receptacle, Female Sockets Board Lock 4850.2810
Order 'din socket 8 pole pcb mount - 4850.2810' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4850.2810-ND.
Circuit Breaker Circuit Protection 8A 250V Schurter Inc Panel Mount TS-701-HT-8
Order 'ts circuit breaker - TS-701-HT-8' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number TS-701-HT-8-ND.
Accessory Circuit Protection Schurter Inc Cover 4400.0405
Order 't11 t12 t13 accessories circuit - 4400.0405' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4400.0405-ND.
Power Entry - Inlets, Outlets, Module Connector Schurter Inc Panel Mount, Snap-In - 4724.0300
Order 'mod pwr outlet 3.5 sld 1.5 snap - 4724.0300' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4724.0300-ND.
Power Entry - Inlets, Outlets, Module Connector Schurter Inc Panel Mount, Snap-In - 6110.4110
Order 'inlet c16 3.5 sld 1.0mm pnl snap - 6110.4110' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 6110.4110-ND.
Power Entry - Inlets, Outlets, Module Connector Schurter Inc Panel Mount, Snap-In - 6110.4112
Order 'inlet c16 3.5 sld 1.2mm pnl snap - 6110.4112' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 6110.4112-ND.
Power Entry - Inlets, Outlets, Module Connector Schurter Inc Panel Mount, Snap-In - 6110.4120
Order 'inlet c16 3.5 sld 2.0mm pnl snap - 6110.4120' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 6110.4120-ND.
Power Entry - Inlets, Outlets, Module Connector Schurter Inc Panel Mount, Snap-In - 6110.4125
Order 'inlet c16 3.5 sld 2.5mm pnl snap - 6110.4125' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 6110.4125-ND.
Options for Circuit Breaker Circuit Protection 3.5A 240V Schurter Inc Panel Mount 4400.0180
Send this link via E-Mail
Help With This Screen
