Buzzer Soberton Inc Magnetic Transducer, Self Drive (External Drive with Feedback) 4 ~ 7VDC WST-1310S -2
BUZZER 2.30KHZ 4-7VDC 85DB SMD - WST-1310S -2 - Audio Products
| Digi-Key Part Number | 433-1044-2-ND |
320 1600 3200 |
1.53000 1.42800 1.37700 |
Extended Price
489.60 2284.80 4406.40 |
| Manufacturer Part Number | WST-1310S -2 | |||
| Description | BUZZER 2.30KHZ 4-7VDC 85DB SMD | |||
| Quantity Available | 320 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WST-1310S -2 |
| Vendor | Soberton Inc |
| Category | Audio Products |
| Type | Magnetic Transducer, Self Drive (External Drive with Feedback) |
| Sound Pressure Level | 85dB |
| Mounting Type | Surface Mount |
| Capacitance @ Frequency | - |
| Frequency | 2.3kHz |
| Packaging | Tape & Reel (TR) |
| Operating Mode | - |
| Voltage Range | 4 ~ 7VDC |
| Voltage - Rated | 5VDC |
| Current Rating | 30mA |
| Size / Dimension | Square - 12.8mm L x 12.8mm W x 10mm H |
| Termination | Solder Pads |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WST 1310S 2 WST1310S 2 433 1044 2 ND 43310442ND 433-1044-2 |
WST-1310S -2 Specification Sheet
BUZZER 2.30KHZ 4-7VDC 85DB SMD - WST-1310S -2 (433-1044-2-ND) - Audio Products
Related parts Buzzer Soberton Inc Magnetic Transducer, Self Drive (External Drive with Feedback) 4 ~ 7VDC WST-1310S -2Buzzer Soberton Inc (VA) Magnetic Indicator, Internal Drive 4 ~ 7VDC WST-1310S -2
Order 'buzzer 2.30khz 4-7vdc 85db smd - WST-1310S -2' online from Digi-Key. Manufactured by Soberton Inc (VA). Digi-Key part number 433-1044-1-ND.
Buzzer Soberton Inc Magnetic Transducer, Self Drive (External Drive with Feedback) 4 ~ 7VDC WST-1310S -2
Order 'buzzer 2.30khz 4-7vdc 85db smd - WST-1310S -2' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1044-2-ND.
Buzzer Soberton Inc (VA) Magnetic Indicator, Internal Drive 8 ~ 15VDC WST-1310S -3
Order 'buzzer 2.30khz 8-15vdc 85db smd - WST-1310S -3' online from Digi-Key. Manufactured by Soberton Inc (VA). Digi-Key part number 433-1045-1-ND.
Buzzer Soberton Inc Magnetic Transducer, Self Drive (External Drive with Feedback) 8 ~ 15VDC WST-1310S -3
Order 'buzzer 2.30khz 8-15vdc 85db smd - WST-1310S -3' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1045-2-ND.
Buzzer Soberton Inc Magnetic Transducer, Self Drive (External Drive with Feedback) 4 ~ 8VDC WST-1606S
Order 'buzzer 2.30khz 4-8vdc 85db pcb - WST-1606S' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1051-ND.
Buzzer Soberton Inc (VA) Magnetic Indicator, Internal Drive 1.4 ~ 3VDC WST-1310S -1
Order 'buzzer 2.40khz 1.4-3vdc 75db smd - WST-1310S -1' online from Digi-Key. Manufactured by Soberton Inc (VA). Digi-Key part number 433-1043-1-ND.
Buzzer Soberton Inc Magnetic Transducer, Self Drive (External Drive with Feedback) 1.4 ~ 3VDC WST-1310S -1
Order 'buzzer 2.40khz 1.4-3vdc 75db smd - WST-1310S -1' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1043-2-ND.
Buzzer Mallory Sonalert Products Inc Magnetic Indicator, Internal Drive 4 ~ 7VDC ASI301Q
Order 'buzzer magnetic 4-7vdc 12mm smt - ASI301Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1049-ND.
Buzzer Mallory Sonalert Products Inc Magnetic Indicator, Internal Drive 4 ~ 7VDC ASI301TRQ
Order 'buzzer magnetic 4-7vdc 12mm smt - ASI301TRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number ASI301TRQ-ND.
Buzzer Soberton Inc Magnetic Transducer, External Drive 3 ~ 7VDC WST-1206UX
Order 'buzzer 2.30khz 3-7vdc 83db pcb - WST-1206UX' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1048-ND.
Buzzer CUI Inc (VA) Magnetic Indicator, Internal Drive 4 ~ 7VDC CT-1205C
Order 'buzzer magnet 12.8mm 4-7vdc smd - CT-1205C' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number 102-1200-1-ND.
Buzzer CUI Inc Magnetic Indicator, Internal Drive 4 ~ 7VDC CT-1205C
Order 'buzzer magnet 12.8mm 4-7vdc smd - CT-1205C' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1200-2-ND.
Buzzer CUI Inc Magnetic Indicator, Internal Drive 4 ~ 7VDC CX-1606C
Order 'buzzer magnetic 16mm 4-7vdc rad - CX-1606C' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1466-ND.
Buzzer Soberton Inc (VA) Magnetic Transducer, External Drive 3 ~ 7V WST-1310
Order 'buzzer 2.40khz 3-7v ext drv smd - WST-1310' online from Digi-Key. Manufactured by Soberton Inc (VA). Digi-Key part number 433-1035-1-ND.
Buzzer Soberton Inc Magnetic Transducer, Self Drive (External Drive with Feedback) 8 ~ 16VDC WST-1212S
Order 'buzzer 2.30khz 8-16vdc 85db pcb - WST-1212S' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1050-ND.
Options for Buzzer Soberton Inc Magnetic Transducer, Self Drive (External Drive with Feedback) 4 ~ 7VDC WST-1310S -2
Send this link via E-Mail
Help With This Screen
