TAPE URETHANE FOAM 2" X 36YD - 4318-2"X36YD - Tapes, Adhesives
| Digi-Key Part Number | 4318-2"X36YD-ND |
6 |
68.63500 |
Extended Price
411.81 |
| Manufacturer Part Number | 4318-2"X36YD | |||
| Description | TAPE URETHANE FOAM 2" X 36YD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4318-2"X36YD |
| Vendor | 3M |
| Category | Tapes, Adhesives |
| Tape Type | * |
| Adhesive | * |
| Backing, Carrier | * |
| Color | * |
| Size | * |
| Thickness | * |
| Usage | * |
| Series | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4318 2"X36YD 43182"X36YD |
4318-2"X36YD Specification Sheet
TAPE URETHANE FOAM 2" X 36YD - 4318-2"X36YD (4318-2"X36YD-ND) - Tapes, Adhesives
Related parts Tapes, Adhesives:TAPE URETHANE FOAM 2" X 36YD - 4318-2"X36YD
Order 'tape urethane foam 2" x 36yd - 4318-2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4318-2"X36YD-ND.
TAPE URETHANE FOAM 2" X 18YD - 4314-2"X18YD
Order 'tape urethane foam 2" x 18yd - 4314-2"X18YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4314-2"X18YD-ND.
TAPE VINYL FOAM 1" X 36YD - 4508-1"X36YD
Order 'tape vinyl foam 1" x 36yd - 4508-1"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4508-1"X36YD-ND.
TAPE VINYL FOAM 1" X 36YD - 4516-1"X36YD
Order 'tape vinyl foam 1" x 36yd - 4516-1"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4516-1"X36YD-ND.
TAPE VINYL FOAM 1"X 36YD - 4718-1"X36YD
Order 'tape vinyl foam 1"x 36yd - 4718-1"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4718-1"X36YD-ND.
TAPE URETHANE FOAM 1/4" X 36YD - 4318-1/4"X36YD
Order 'tape urethane foam 1/4" x 36yd - 4318-1/4"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4318-1/4"X36YD-ND.
TAPE VINYL FOAM 2" X 36YD - 4508-2"X36YD
Order 'tape vinyl foam 2" x 36yd - 4508-2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4508-2"X36YD-ND.
TAPE VINYL FOAM 2" X 36YD - 4516-2"X36YD
Order 'tape vinyl foam 2" x 36yd - 4516-2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4516-2"X36YD-ND.
TAPE VINYL FOAM 1/16 X 1/2" BLK - 4416B-1/2"X36YD
Order 'tape vinyl foam 1/16 x 1/2" blk - 4416B-1/2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4416B-1/2"X36YD-ND.
TAPE VINYL FOAM 1/16 X 1/2" WHT - 4416W-1/2"X36YD
Order 'tape vinyl foam 1/16 x 1/2" wht - 4416W-1/2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4416W-1/2"X36YD-ND.
TAPE POLY FOAM 1/16 X 1/2" BLK - 4466B-1/2"X36YD
Order 'tape poly foam 1/16 x 1/2" blk - 4466B-1/2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4466B-1/2"X36YD-ND.
TAPE POLY FOAM 1/16 X 1/2" WHT - 4466W-1/2"X36YD
Order 'tape poly foam 1/16 x 1/2" wht - 4466W-1/2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4466W-1/2"X36YD-ND.
TAPE POLY FOAM 1/16 X 1/2" BLK - 4496B-1/2"X36YD
Order 'tape poly foam 1/16 x 1/2" blk - 4496B-1/2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4496B-1/2"X36YD-ND.
TAPE POLY FOAM 1/16 X 1/2" WHT - 4496W-1/2"X36YD
Order 'tape poly foam 1/16 x 1/2" wht - 4496W-1/2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4496W-1/2"X36YD-ND.
TAPE ELECTROPLATING 2"X 36YD - 470-2"X36YD
Order 'tape electroplating 2"x 36yd - 470-2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 470-2"X36YD-ND.
Send this link via E-Mail
Help With This Screen