INSULATING FILM - 43-03-4G - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 43-03-4G-ND |
6000 |
.12000 |
Extended Price
720.00 |
| Manufacturer Part Number | 43-03-4G | |||
| Description | INSULATING FILM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 43-03-4G |
| Vendor | Aavid Thermalloy |
| Category | Hardware, Fasteners, Accessories |
| For Use With/Related Products | TO-3 |
| Material | Polyamide |
| Color | Amber |
| Features | - |
| Shape | Oval |
| Type | Transistor Insulator |
| Height | 0.002" (0.1mm) |
| Length | 1.563" (39.7mm) 1 9/16" |
| Width | 1.050" (26.7mm) |
| Diameter - Inside | - |
| Diameter - Outside | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
43 03 4G 43034G |
INSULATING FILM - 43-03-4G (43-03-4G-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:INSULATING FILM - 43-03-4G
Order 'insulating film - 43-03-4G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-03-4G-ND.
INSULATING FILM - 43-03-1
Order 'insulating film - 43-03-1' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-03-1-ND.
INSULATING FILM - 43-03-2AP
Order 'insulating film - 43-03-2AP' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-03-2AP-ND.
INSULATING FILM - 43-03-2G
Order 'insulating film - 43-03-2G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-03-2G-ND.
INSULATING FILM - 43-03-3
Order 'insulating film - 43-03-3' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-03-3-ND.
INSULATING FILM - 43-03-4 5MIL
Order 'insulating film - 43-03-4 5MIL' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-03-4 5MIL-ND.
INSULATING FILM - 43-03-6
Order 'insulating film - 43-03-6' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-03-6-ND.
INSULATING FILM - 43-02-4G
Order 'insulating film - 43-02-4G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-02-4G-ND.
INSULATING FILM - 43-02-91
Order 'insulating film - 43-02-91' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-02-91-ND.
INSULATING FILM - 43-02-95
Order 'insulating film - 43-02-95' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-02-95-ND.
INSULATING FILM - 43-05-1G
Order 'insulating film - 43-05-1G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-05-1G-ND.
INSULATING FILM - 43-05-2G
Order 'insulating film - 43-05-2G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-05-2G-ND.
INSULATING FILM - 43-18-1G
Order 'insulating film - 43-18-1G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-18-1G-ND.
INSULATING FILM - 43-66-1
Order 'insulating film - 43-66-1' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-66-1-ND.
INSULATING FILM - 43-66-2
Order 'insulating film - 43-66-2' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-66-2-ND.
Send this link via E-Mail
Help With This Screen