INSULATING FILM - 43-02-95
| Digi-Key Part Number | 43-02-95-ND |
20000 |
.12400 |
Extended Price
2480.00 |
| Manufacturer Part Number | 43-02-95 | |||
| Description | INSULATING FILM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 43-02-95 |
| Vendor | Aavid Thermalloy |
| Category | Hardware, Fasteners, Accessories |
| For Use With/Related Products | TO-218 |
| Material | Polyamide |
| Color | Amber |
| Features | - |
| Shape | Rectangular |
| Type | Transistor Insulator |
| Height | 0.002" (0.1mm) |
| Length | 0.915" (23.2mm) |
| Width | 0.740" (18.8mm) |
| Diameter - Inside | - |
| Diameter - Outside | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
43 02 95 430295 |
INSULATING FILM - 43-02-95 (43-02-95-ND)
Related parts :INSULATING FILM - 43-02-95
Order 'insulating film - 43-02-95' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-02-95-ND.
INSULATING FILM - 43-02-91
Order 'insulating film - 43-02-91' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-02-91-ND.
INSULATING FILM - 43-02-10G
Order 'insulating film - 43-02-10G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-02-10G-ND.
INSULATING FILM - 43-02-25G
Order 'insulating film - 43-02-25G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-02-25G-ND.
INSULATING FILM - 43-02-37G
Order 'insulating film - 43-02-37G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-02-37G-ND.
INSULATING FILM - 43-02-4G
Order 'insulating film - 43-02-4G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-02-4G-ND.
INSULATING FILM - 43-03-1
Order 'insulating film - 43-03-1' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-03-1-ND.
INSULATING FILM - 43-03-2G
Order 'insulating film - 43-03-2G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-03-2G-ND.
INSULATING FILM - 43-03-3
Order 'insulating film - 43-03-3' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-03-3-ND.
INSULATING FILM - 43-03-4G
Order 'insulating film - 43-03-4G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-03-4G-ND.
INSULATING FILM - 43-03-6
Order 'insulating film - 43-03-6' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-03-6-ND.
INSULATING FILM - 43-66-2
Order 'insulating film - 43-66-2' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-66-2-ND.
INSULATING FILM - 43-77-1G
Order 'insulating film - 43-77-1G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-77-1G-ND.
INSULATING FILM - 43-77-20G
Order 'insulating film - 43-77-20G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-77-20G-ND.
INSULATING FILM - 43-03-2AP
Order 'insulating film - 43-03-2AP' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-03-2AP-ND.
Send this link via E-Mail
Help With This Screen
