INSULATING FILM - 43-02-37G - Thermal Management
Aavid Thermalloy Heat Sink Pad Thermal Management 43-02-37G
| Digi-Key Part Number | 43-02-37G-ND |
3000 |
.60000 |
Extended Price
1800.00 |
| Manufacturer Part Number | 43-02-37G | |||
| Description | INSULATING FILM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Aavid Thermalloy Heat Sink Pad Thermal Management 43-02-37G
| Technical/Catalog Information | 43-02-37G |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Usage | - |
| Shape | Round |
| Material | KaptonĀ® MT |
| Thermal Conductivity | - |
| Thermal Resistivity | - |
| Thickness | 0.002" (0.05mm) |
| Outline | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
43 02 37G 430237G |
INSULATING FILM - 43-02-37G (43-02-37G-ND) - Thermal Management
Related parts Aavid Thermalloy Heat Sink Pad Thermal Management 43-02-37GINSULATING FILM - 43-02-37G
Order 'insulating film - 43-02-37G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-02-37G-ND.
INSULATING FILM - 43-02-95
Order 'insulating film - 43-02-95' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-02-95-ND.
INSULATING FILM - 43-02-91
Order 'insulating film - 43-02-91' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-02-91-ND.
INSULATING FILM - 43-02-10G
Order 'insulating film - 43-02-10G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-02-10G-ND.
INSULATING FILM - 43-02-25G
Order 'insulating film - 43-02-25G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-02-25G-ND.
INSULATING FILM - 43-02-4G
Order 'insulating film - 43-02-4G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-02-4G-ND.
INSULATING FILM - 43-03-1
Order 'insulating film - 43-03-1' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-03-1-ND.
INSULATING FILM - 43-03-2G
Order 'insulating film - 43-03-2G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-03-2G-ND.
INSULATING FILM - 43-03-3
Order 'insulating film - 43-03-3' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-03-3-ND.
INSULATING FILM - 43-03-4G
Order 'insulating film - 43-03-4G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-03-4G-ND.
INSULATING FILM - 43-03-6
Order 'insulating film - 43-03-6' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-03-6-ND.
INSULATING FILM - 43-66-2
Order 'insulating film - 43-66-2' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-66-2-ND.
INSULATING FILM - 43-77-1G
Order 'insulating film - 43-77-1G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-77-1G-ND.
INSULATING FILM - 43-77-20G
Order 'insulating film - 43-77-20G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-77-20G-ND.
INSULATING FILM - 43-03-2AP
Order 'insulating film - 43-03-2AP' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 43-03-2AP-ND.
Options for Aavid Thermalloy Heat Sink Pad Thermal Management 43-02-37G
Send this link via E-Mail
Help With This Screen
