IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1347F-100AC - Integrated Circuits (ICs)
| Digi-Key Part Number | 428-1539-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY7C1347F-100AC | |||
| Description | IC SRAM 4.5MBIT 100MHZ 100TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CY7C1347F-100AC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Synchronous |
| Memory Size | 4.5M (128K x 36) |
| Speed | 100MHz |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tray |
| Voltage - Supply | 3.15 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY7C1347F 100AC CY7C1347F100AC 428 1539 ND 4281539ND 428-1539 |
CY7C1347F-100AC Specification Sheet
IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1347F-100AC (428-1539-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1347F-100AC
Order 'ic sram 4.5mbit 100mhz 100tqfp - CY7C1347F-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1539-ND.
IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1325B-100AC
Order 'ic sram 4.5mbit 100mhz 100tqfp - CY7C1325B-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1086-ND.
IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1327B-100AC
Order 'ic sram 4.5mbit 100mhz 100tqfp - CY7C1327B-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1088-ND.
IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1345B-100AC
Order 'ic sram 4.5mbit 100mhz 100tqfp - CY7C1345B-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1094-ND.
IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1347B-100AC
Order 'ic sram 4.5mbit 100mhz 100tqfp - CY7C1347B-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1096-ND.
IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1350B-100AC
Order 'ic sram 4.5mbit 100mhz 100tqfp - CY7C1350B-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1098-ND.
IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1352B-100AC
Order 'ic sram 4.5mbit 100mhz 100tqfp - CY7C1352B-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1102-ND.
IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1353B-100AC
Order 'ic sram 4.5mbit 100mhz 100tqfp - CY7C1353B-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1104-ND.
IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1351B-100AC
Order 'ic sram 4.5mbit 100mhz 100tqfp - CY7C1351B-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1469-ND.
IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1351F-100AC
Order 'ic sram 4.5mbit 100mhz 100tqfp - CY7C1351F-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1496-ND.
IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1325F-100AC
Order 'ic sram 4.5mbit 100mhz 100tqfp - CY7C1325F-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1497-ND.
IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1350F-100AC
Order 'ic sram 4.5mbit 100mhz 100tqfp - CY7C1350F-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1499-ND.
IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1327F-100AC
Order 'ic sram 4.5mbit 100mhz 100tqfp - CY7C1327F-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1535-ND.
IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1345F-100AC
Order 'ic sram 4.5mbit 100mhz 100tqfp - CY7C1345F-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1538-ND.
IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1352F-100AC
Order 'ic sram 4.5mbit 100mhz 100tqfp - CY7C1352F-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1352F-100AC-ND.
Send this link via E-Mail
Help With This Screen
