IC SRAM 4.5MBIT 133MHZ 100TQFP - CY7C1327F-133AC - Integrated Circuits (ICs)
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.15 V ~ 3.6 V CY7C1327F-133AC
| Digi-Key Part Number | 428-1536-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY7C1327F-133AC | |||
| Description | IC SRAM 4.5MBIT 133MHZ 100TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.15 V ~ 3.6 V CY7C1327F-133AC
| Technical/Catalog Information | CY7C1327F-133AC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Synchronous |
| Memory Size | 4.5M (256K x 18) |
| Speed | 133MHz |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tray |
| Voltage - Supply | 3.15 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY7C1327F 133AC CY7C1327F133AC 428 1536 ND 4281536ND 428-1536 |
CY7C1327F-133AC Specification Sheet
IC SRAM 4.5MBIT 133MHZ 100TQFP - CY7C1327F-133AC (428-1536-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.15 V ~ 3.6 V CY7C1327F-133ACIC SRAM 4.5MBIT 133MHZ 100TQFP - CY7C1327F-133AC
Order 'ic sram 4.5mbit 133mhz 100tqfp - CY7C1327F-133AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1536-ND.
IC SRAM 4.5MBIT 133MHZ 100TQFP - CY7C1327B-133AC
Order 'ic sram 4.5mbit 133mhz 100tqfp - CY7C1327B-133AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1089-ND.
IC SRAM 4.5MBIT 133MHZ 100TQFP - CY7C1347B-133AC
Order 'ic sram 4.5mbit 133mhz 100tqfp - CY7C1347B-133AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1097-ND.
IC SRAM 4.5MBIT 133MHZ 100TQFP - CY7C1350B-133AC
Order 'ic sram 4.5mbit 133mhz 100tqfp - CY7C1350B-133AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1099-ND.
IC SRAM 4.5MBIT 133MHZ 100TQFP - CY7C1352B-133AC
Order 'ic sram 4.5mbit 133mhz 100tqfp - CY7C1352B-133AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1103-ND.
IC SRAM 4.5MBIT 133MHZ 100TQFP - CY7C1352F-133AC
Order 'ic sram 4.5mbit 133mhz 100tqfp - CY7C1352F-133AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1500-ND.
IC SRAM 4.5MBIT 133MHZ 100TQFP - CY7C1347F-133AC
Order 'ic sram 4.5mbit 133mhz 100tqfp - CY7C1347F-133AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1540-ND.
IC SRAM 4.5MBIT 133MHZ 100TQFP - CY7C1350F-133AC
Order 'ic sram 4.5mbit 133mhz 100tqfp - CY7C1350F-133AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1541-ND.
IC SRAM 4MBIT 133MHZ 100TQFP - CY7C1339B-133AC
Order 'ic sram 4mbit 133mhz 100tqfp - CY7C1339B-133AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1093-ND.
IC SRAM 9MBIT 133MHZ 100TQFP - CY7C1354A-133AC
Order 'ic sram 9mbit 133mhz 100tqfp - CY7C1354A-133AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1106-ND.
IC SRAM 9MBIT 133MHZ 100TQFP - CY7C1356A-133AC
Order 'ic sram 9mbit 133mhz 100tqfp - CY7C1356A-133AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1111-ND.
IC SRAM 18MBIT 133MHZ 100TQFP - CY7C1370B-133AC
Order 'ic sram 18mbit 133mhz 100tqfp - CY7C1370B-133AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1129-ND.
IC SRAM 18MBIT 133MHZ 100TQFP - CY7C1370BV25-133AC
Order 'ic sram 18mbit 133mhz 100tqfp - CY7C1370BV25-133AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1131-ND.
IC SRAM 18MBIT 133MHZ 100TQFP - CY7C1382B-133AC
Order 'ic sram 18mbit 133mhz 100tqfp - CY7C1382B-133AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1138-ND.
IC SRAM 18MBIT 133MHZ 100TQFP - CY7C1380B-133AC
Order 'ic sram 18mbit 133mhz 100tqfp - CY7C1380B-133AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1440-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.15 V ~ 3.6 V CY7C1327F-133AC
Send this link via E-Mail
Help With This Screen
