RECVR IR REM CTRL 5V 40KHZ SMD - GP1US30XP
| Digi-Key Part Number | 425-2703-2-ND |
3000 6000 12000 24000 |
.87100 .83800 .82100 .80400 |
Extended Price
2613.00 5028.00 9852.00 19296.00 |
| Manufacturer Part Number | GP1US30XP | |||
| Description | RECVR IR REM CTRL 5V 40KHZ SMD | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GP1US30XP |
| Vendor | Sharp Microelectronics |
| Category | Sensors, Transducers |
| B.P.F. Center Frequency | 40.0kHz |
| Voltage - Supply | 2.4 V ~ 5.5 V |
| Orientation | Top View |
| Sensing Distance | 5m |
| Current - Supply | 600µA |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GP1US30XP GP1US30XP 425 2703 2 ND 42527032ND 425-2703-2 |
GP1US30XP Specification Sheet
RECVR IR REM CTRL 5V 40KHZ SMD - GP1US30XP (425-2703-2-ND)
Related parts:RECVR IR REM CTRL 5V 40KHZ SMD - GP1US30XP
Order 'recvr ir rem ctrl 5v 40khz smd - GP1US30XP' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2703-2-ND.
RCVR IR REM CTRL 5V 40KHZ SMD - GP1US30XP
Order 'rcvr ir rem ctrl 5v 40khz smd - GP1US30XP' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2703-1-ND.
RCVR IR REM CTRL 5V 40KHZ SMD - GP1US30XP
Order 'rcvr ir rem ctrl 5v 40khz smd - GP1US30XP' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2703-6-ND.
RCVR IR REM CTRL 5V 40KHZ SMD - GP1UM101XP0F
Order 'rcvr ir rem ctrl 5v 40khz smd - GP1UM101XP0F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number GP1UM101XP0F-ND.
RECEIVER IR REM CTRL 5V 40KHZ - GP1UM27XK0VF
Order 'receiver ir rem ctrl 5v 40khz - GP1UM27XK0VF' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2521-ND.
RECEIVER IR REM CTRL 5V 40KHZ - GP1UM28XK0VF
Order 'receiver ir rem ctrl 5v 40khz - GP1UM28XK0VF' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2526-ND.
RCVR IR REM CTRL 5V 38KHZ SMD - GP1UM10XP00F
Order 'rcvr ir rem ctrl 5v 38khz smd - GP1UM10XP00F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number GP1UM10XP00F-ND.
RECEIVER IR REM CTRL 3V 40KHZ - GP1UE26XK
Order 'receiver ir rem ctrl 3v 40khz - GP1UE26XK' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1901-ND.
RECEIVER IR REM CTRL 3V 40KHZ - GP1UE27XK
Order 'receiver ir rem ctrl 3v 40khz - GP1UE27XK' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1904-ND.
RECEIVER IR REM CTRL 3V 40KHZ - GP1UE28XK
Order 'receiver ir rem ctrl 3v 40khz - GP1UE28XK' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1909-ND.
RECEIVER IR REM CTRL 3V 40KHZ - GP1UE28YK
Order 'receiver ir rem ctrl 3v 40khz - GP1UE28YK' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1910-ND.
RECEIVER IR REM CTRL 5V 38KHZ - GP1UX501QS
Order 'receiver ir rem ctrl 5v 38khz - GP1UX501QS' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1911-ND.
RECEIVER IR REM CTRL 3V 40KHZ - GP1UE26XK00F
Order 'receiver ir rem ctrl 3v 40khz - GP1UE26XK00F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1996-ND.
RECEIVER IR REM CTRL 3V 40KHZ - GP1UE27XK00F
Order 'receiver ir rem ctrl 3v 40khz - GP1UE27XK00F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1999-ND.
RECEIVER IR REM CTRL 3V 40KHZ - GP1UE28XK00F
Order 'receiver ir rem ctrl 3v 40khz - GP1UE28XK00F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2004-ND.
Send this link via E-Mail
Help With This Screen