TRANSMITTER FIBER OPTIC 15.5MBPS - GP1FAV30TK0F - Optoelectronics
| Digi-Key Part Number | 425-2699-ND |
1 10 100 500 1000 |
1.71000 1.42500 1.14000 .85500 .79800 |
Extended Price
1.71 14.25 114.00 427.50 798.00 |
| Manufacturer Part Number | GP1FAV30TK0F | |||
| Description | TRANSMITTER FIBER OPTIC 15.5MBPS | |||
| Quantity Available | 848 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GP1FAV30TK0F |
| Vendor | Sharp Microelectronics |
| Category | Optoelectronics |
| Applications | Digital Audio |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Wavelength | 660nm |
| Data Rate | 15.5Mbps |
| Power - Output | -21 ~ -15dBm |
| Current - Supply | 13mA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GP1FAV30TK0F GP1FAV30TK0F 425 2699 ND 4252699ND 425-2699 |
GP1FAV30TK0F Specification Sheet
TRANSMITTER FIBER OPTIC 15.5MBPS - GP1FAV30TK0F (425-2699-ND) - Optoelectronics
Related parts Optoelectronics :TRANSMITTER FIBER OPTIC 15.5MBPS - GP1FAV30TK0F
Order 'transmitter fiber optic 15.5mbps - GP1FAV30TK0F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2699-ND.
TRANSMITTER FIBER OPTIC 15.5MBPS - GP1FA352TZ0F
Order 'transmitter fiber optic 15.5mbps - GP1FA352TZ0F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2467-5-ND.
TRANSMITTER FIBER OPTIC 15.5MBPS - GP1FAV31TK0F
Order 'transmitter fiber optic 15.5mbps - GP1FAV31TK0F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2503-ND.
TRANSMITTER FIBER OPTIC 15.5MBPS - GP1FM313TZ0F
Order 'transmitter fiber optic 15.5mbps - GP1FM313TZ0F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number GP1FM313TZ0F-ND.
TRANSMITTER FIBER OPTIC 15.5MBPS - GP1FMV31TK0F
Order 'transmitter fiber optic 15.5mbps - GP1FMV31TK0F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2605-5-ND.
RECEIVER FIBER OPTIC 15.5MBPS - GP1FA352RZ0F
Order 'receiver fiber optic 15.5mbps - GP1FA352RZ0F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2466-5-ND.
RECEIVER FIBER OPTIC 15.5MBPS - GP1FAV31RK0F
Order 'receiver fiber optic 15.5mbps - GP1FAV31RK0F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2502-ND.
RECEIVER FIBER OPTIC 15.5MBPS - GP1FM313RZ0F
Order 'receiver fiber optic 15.5mbps - GP1FM313RZ0F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number GP1FM313RZ0F-ND.
TRANSMITTER FIBER OPTIC 8MBPS - GP1FA511TZ
Order 'transmitter fiber optic 8mbps - GP1FA511TZ' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1100-5-ND.
TRANSMITTER FIBER OPTIC 13.2MBPS - GP1FA551TZ
Order 'transmitter fiber optic 13.2mbps - GP1FA551TZ' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1101-5-ND.
TRANSMITTER FIBER OPTIC 13.2MBPS - GP1FP513TK
Order 'transmitter fiber optic 13.2mbps - GP1FP513TK' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1898-ND.
TRANSMITTER FIBER OPTIC 13.2MBPS - GP1FA514TZ0F
Order 'transmitter fiber optic 13.2mbps - GP1FA514TZ0F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2433-5-ND.
TRANSMITTER FIBER OPTIC 13.2MBPS - GP1FAV51TK0F
Order 'transmitter fiber optic 13.2mbps - GP1FAV51TK0F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2505-5-ND.
TRANSMITTER FIBER OPTIC 13.2MBPS - GP1FMV51TK0F
Order 'transmitter fiber optic 13.2mbps - GP1FMV51TK0F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2607-5-ND.
RECEIVER FIBER OPTIC 15.5MBPS - GP1FAV30RK0F
Order 'receiver fiber optic 15.5mbps - GP1FAV30RK0F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2698-ND.
Send this link via E-Mail
Help With This Screen
