IC REG LDO 300MA 5V SOT89-5 - PQ1LA503MSPQ - Integrated Circuits (ICs)
| Digi-Key Part Number | 425-2675-1-ND |
1 25 100 250 500 |
.51000 .39880 .26100 .24072 .20300 |
Extended Price
0.51 9.97 26.10 60.18 101.50 |
| Manufacturer Part Number | PQ1LA503MSPQ | |||
| Description | IC REG LDO 300MA 5V SOT89-5 | |||
| Quantity Available | 2374 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PQ1LA503MSPQ |
| Vendor | Sharp Microelectronics (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-89-5 |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 300mA |
| Voltage - Output | 5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PQ1LA503MSPQ PQ1LA503MSPQ 425 2675 1 ND 42526751ND 425-2675-1 |
PQ1LA503MSPQ Specification Sheet
IC REG LDO 300MA 5V SOT89-5 - PQ1LA503MSPQ (425-2675-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO 300MA 5V SOT89-5 - PQ1LA503MSPQ
Order 'ic reg ldo 300ma 5v sot89-5 - PQ1LA503MSPQ' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2675-2-ND.
IC REG LDO 300MA 5V SOT89-5 - PQ1LA503MSPQ
Order 'ic reg ldo 300ma 5v sot89-5 - PQ1LA503MSPQ' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2675-1-ND.
IC REG LDO 300MA 5V SOT89-5 - PQ1LA503MSPQ
Order 'ic reg ldo 300ma 5v sot89-5 - PQ1LA503MSPQ' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2675-6-ND.
IC REG LDO 300MA 3.3V SOT89-5 - PQ1LA333MSPQ
Order 'ic reg ldo 300ma 3.3v sot89-5 - PQ1LA333MSPQ' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2674-2-ND.
IC REG LDO 300MA 3.3V SOT89-5 - PQ1LA333MSPQ
Order 'ic reg ldo 300ma 3.3v sot89-5 - PQ1LA333MSPQ' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2674-1-ND.
IC REG LDO 300MA 3.3V SOT89-5 - PQ1LA333MSPQ
Order 'ic reg ldo 300ma 3.3v sot89-5 - PQ1LA333MSPQ' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2674-6-ND.
IC REG LDO 500MA 1.8V SOT89-5 - PQ1M185M2SPQ
Order 'ic reg ldo 500ma 1.8v sot89-5 - PQ1M185M2SPQ' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2676-2-ND.
IC REG LDO 500MA 1.8V SOT89-5 - PQ1M185M2SPQ
Order 'ic reg ldo 500ma 1.8v sot89-5 - PQ1M185M2SPQ' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2676-1-ND.
IC REG LDO 500MA 1.8V SOT89-5 - PQ1M185M2SPQ
Order 'ic reg ldo 500ma 1.8v sot89-5 - PQ1M185M2SPQ' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2676-6-ND.
IC REG LDO 300MA 1.5V SOT89-5 - S-1131B15UC-N4ATFG
Order 'ic reg ldo 300ma 1.5v sot89-5 - S-1131B15UC-N4ATFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1131B15UC-N4ATFG-ND.
IC REG LDO 300MA 1.6V SOT89-5 - S-1131B16UC-N4BTFG
Order 'ic reg ldo 300ma 1.6v sot89-5 - S-1131B16UC-N4BTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1131B16UC-N4BTFG-ND.
IC REG LDO 300MA 1.7V SOT89-5 - S-1131B17UC-N4CTFG
Order 'ic reg ldo 300ma 1.7v sot89-5 - S-1131B17UC-N4CTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1131B17UC-N4CTFG-ND.
IC REG LDO 300MA 1.8V SOT89-5 - S-1131B18UC-N4DTFG
Order 'ic reg ldo 300ma 1.8v sot89-5 - S-1131B18UC-N4DTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1131B18UC-N4DTFG-ND.
IC REG LDO 300MA 1.9V SOT89-5 - S-1131B19UC-N4ETFG
Order 'ic reg ldo 300ma 1.9v sot89-5 - S-1131B19UC-N4ETFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1131B19UC-N4ETFG-ND.
IC REG LDO 300MA 2.0V SOT89-5 - S-1131B20UC-N4FTFG
Order 'ic reg ldo 300ma 2.0v sot89-5 - S-1131B20UC-N4FTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1131B20UC-N4FTFG-ND.
Send this link via E-Mail
Help With This Screen