IC REG 0.25A DL 3.3V/1.5V SOT-89 - PQ2L3152MSPQ - Integrated Circuits (ICs)
| Digi-Key Part Number | 425-2644-1-ND |
1 25 100 250 500 |
.95000 .68240 .42000 .36752 .31500 |
Extended Price
0.95 17.06 42.00 91.88 157.50 |
| Manufacturer Part Number | PQ2L3152MSPQ | |||
| Description | IC REG 0.25A DL 3.3V/1.5V SOT-89 | |||
| Quantity Available | 990 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PQ2L3152MSPQ |
| Vendor | Sharp Microelectronics (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Multiple Output |
| Package / Case | SOT-89 |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 250mA |
| Voltage - Output | 3.3V, 1.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PQ2L3152MSPQ PQ2L3152MSPQ 425 2644 1 ND 42526441ND 425-2644-1 |
PQ2L3152MSPQ Specification Sheet
IC REG 0.25A DL 3.3V/1.5V SOT-89 - PQ2L3152MSPQ (425-2644-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG XCVR 16-BIT 3-ST 56-TSSOP - SN74ALVCH16952DGGR
Order 'ic reg xcvr 16-bit 3-st 56-tssop - SN74ALVCH16952DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9780-1-ND.
IC REG XCVR 16-BIT 3-ST 56-TSSOP - SN74ALVCH16952DGGR
Order 'ic reg xcvr 16-bit 3-st 56-tssop - SN74ALVCH16952DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9780-2-ND.
IC REG VOLT -15V 1.5A 3-PFM - UA7915CKTER
Order 'ic reg volt -15v 1.5a 3-pfm - UA7915CKTER' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17081-1-ND.
IC REG VOLT -15V 1.5A 3-PFM - UA7915CKTER
Order 'ic reg volt -15v 1.5a 3-pfm - UA7915CKTER' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17081-2-ND.
IC REG 1.2V-37V ADJ 3-D2PAK - LM317D2T
Order 'ic reg 1.2v-37v adj 3-d2pak - LM317D2T' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1571-5-ND.
IC REG LDO POS 3.3V 3-DPAK - LD1117DT33
Order 'ic reg ldo pos 3.3v 3-dpak - LD1117DT33' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2961-5-ND.
IC REG ADJ LDO 7.5A 3-UTHINPAK - IRU1075CP
Order 'ic reg adj ldo 7.5a 3-uthinpak - IRU1075CP' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1075CP-ND.
IC REG ADJ LDO 7.5A 3-UTHINPAK - IRU1075CPTR
Order 'ic reg adj ldo 7.5a 3-uthinpak - IRU1075CPTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1075CPTR-ND.
IC REG POSITIVE ADJ TO-3 - LM317HVK STEEL/NOPB
Order 'ic reg positive adj to-3 - LM317HVK STEEL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM317HVK STEEL-ND.
IC REG POSITIVE ADJ TO-3 - LM317K STEEL/NOPB
Order 'ic reg positive adj to-3 - LM317K STEEL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM317K STEEL-ND.
IC REG ADJ POS 3A 3 TERM TO-220 - LM350T
Order 'ic reg adj pos 3a 3 term to-220 - LM350T' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM350TFS-ND.
IC REG LDO 3.3V 150MASOT223-3 - LT1121CST-3.3
Order 'ic reg ldo 3.3v 150masot223-3 - LT1121CST-3.3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1121CST-3.3-ND.
IC REG LDO 3.3V 150MASOT223-3 - LT1121CST-3.3#TR
Order 'ic reg ldo 3.3v 150masot223-3 - LT1121CST-3.3#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1121CST-3.3#TR-ND.
IC REG LDO 3.3V 150MASOT223-3 - LT1121CST-3.3#TRPBF
Order 'ic reg ldo 3.3v 150masot223-3 - LT1121CST-3.3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1121CST-3.3#TRPBF-ND.
IC REG NEG ADJ TO-3 - LT137AHVK
Order 'ic reg neg adj to-3 - LT137AHVK' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT137AHVK-ND.
Send this link via E-Mail
Help With This Screen