MODULE IRDA 115.2KBPS 8SMD - GP2W3270XP0F
| Digi-Key Part Number | 425-2613-1-ND |
1 10 100 500 1000 |
3.06000 2.04000 1.42800 1.37700 1.32600 |
Extended Price
3.06 20.40 142.80 688.50 1326.00 |
| Manufacturer Part Number | GP2W3270XP0F | |||
| Description | MODULE IRDA 115.2KBPS 8SMD | |||
| Quantity Available | 2681 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GP2W3270XP0F |
| Vendor | Sharp Microelectronics (VA) |
| Category | Sensors, Transducers |
| Data Rate | 115.2kbs (SIR) |
| Supply Voltage | 2.4 V ~ 3.6 V |
| Idle Current, Typ @ 25° C | 70µA |
| Link Range, Low Power | 20cm |
| Size | 8.3mm x 2.1mm x 1.7mm |
| Operating Temperature | -40°C ~ 85°C |
| Standards | IrPHY 1.4 |
| Packaging | Cut Tape (CT) |
| Orientation | Top View |
| Shutdown | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GP2W3270XP0F GP2W3270XP0F 425 2613 1 ND 42526131ND 425-2613-1 |
GP2W3270XP0F Specification Sheet
MODULE IRDA 115.2KBPS 8SMD - GP2W3270XP0F (425-2613-1-ND)
Related parts :MODULE IRDA 115.2KBPS 8SMD - GP2W3270XP0F
Order 'module irda 115.2kbps 8smd - GP2W3270XP0F' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2613-1-ND.
MODULE IRDA 115.2KBPS 8SMD - GP2W3270XP0F
Order 'module irda 115.2kbps 8smd - GP2W3270XP0F' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2613-6-ND.
MODULE IRDA 115.2KBPS 8SMD - GP2W3270XP0F
Order 'module irda 115.2kbps 8smd - GP2W3270XP0F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2613-2-ND.
MODULE IRDA 115.2KBPS 6SMD - GP2W0004XP
Order 'module irda 115.2kbps 6smd - GP2W0004XP' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-1914-1-ND.
MODULE IRDA 115.2KBPS 6SMD - GP2W0004XP0F
Order 'module irda 115.2kbps 6smd - GP2W0004XP0F' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2054-1-ND.
MODULE IRDA 115.2KBPS 6SMD - GP2W0116YP0F
Order 'module irda 115.2kbps 6smd - GP2W0116YP0F' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2059-1-ND.
MODULE IRDA 115.2KBPS 7SMD - GP2W0118YP0F
Order 'module irda 115.2kbps 7smd - GP2W0118YP0F' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2060-1-ND.
MODULE IRDA 115.2KBPS 6SMD - GP2W0116YP0F
Order 'module irda 115.2kbps 6smd - GP2W0116YP0F' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2059-6-ND.
MODULE IRDA 115.2KBPS 7SMD - GP2W0118YP0F
Order 'module irda 115.2kbps 7smd - GP2W0118YP0F' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2060-6-ND.
IRDA MODULE 115.2KBPS 8SMD - GP2W0112YP
Order 'irda module 115.2kbps 8smd - GP2W0112YP' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-1173-1-ND.
IRDA MODULE 115.2KBPS 8SMD - GP2W0110YPSF
Order 'irda module 115.2kbps 8smd - GP2W0110YPSF' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2056-1-ND.
IRDA MODULE 115.2KBPS 8SMD - GP2W0112YP0F
Order 'irda module 115.2kbps 8smd - GP2W0112YP0F' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2057-1-ND.
IRDA MODULE 115.2KBPS 8SMD - GP2W0110YPSF
Order 'irda module 115.2kbps 8smd - GP2W0110YPSF' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2056-6-ND.
IRDA MODULE 115.2KBPS 8SMD - GP2W0112YP0F
Order 'irda module 115.2kbps 8smd - GP2W0112YP0F' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2057-6-ND.
MODULE IRDA 115.2KBPS 6SMD - GP2W0004XP
Order 'module irda 115.2kbps 6smd - GP2W0004XP' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1914-2-ND.
Send this link via E-Mail
Help With This Screen