TAPE ALUMINUM FOIL 1/2" X 60YD - 425-1/2"X60YD-BULK - Tapes, Adhesives
| Digi-Key Part Number | 425-1/2"X60YD-BULK-ND |
72 |
12.75000 |
Extended Price
918.00 |
| Manufacturer Part Number | 425-1/2"X60YD-BULK | |||
| Description | TAPE ALUMINUM FOIL 1/2" X 60YD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 425-1/2"X60YD-BULK |
| Vendor | 3M |
| Category | Tapes, Adhesives |
| Tape Type | Aluminum Foil |
| Adhesive | Acrylic Adhesive |
| Backing, Carrier | Aluminum, Dead Soft |
| Color | Silver |
| Size | 0.50" W x 180' L (12.7mm x 55m) |
| Thickness | 0.0047" (0.12mm) |
| Usage | Heat Dissipation, Reflection |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
425 1 2"X60YD BULK 42512"X60YDBULK |
425-1/2"X60YD-BULK Specification Sheet
TAPE ALUMINUM FOIL 1/2" X 60YD - 425-1/2"X60YD-BULK (425-1/2"X60YD-BULK-ND) - Tapes, Adhesives
Related parts Tapes, Adhesives :TAPE ALUMINUM FOIL 3/4" X 60YD - 425-3/4"X60YD-BOX
Order 'tape aluminum foil 3/4" x 60yd - 425-3/4"X60YD-BOX' online from Digi-Key. Manufactured by 3M. Digi-Key part number 425-3/4"X60YD-BOX-ND.
TAPE ALUMINUM FOIL 3/4" X 60YD - 425-3/4"X60YD-BULK
Order 'tape aluminum foil 3/4" x 60yd - 425-3/4"X60YD-BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 425-3/4"X60YD-BULK-ND.
TAPE ALUMINUM FOIL 1" X 60YD - 425-1"X60YD-BOX
Order 'tape aluminum foil 1" x 60yd - 425-1"X60YD-BOX' online from Digi-Key. Manufactured by 3M. Digi-Key part number 425-1"X60YD-BOX-ND.
TAPE ALUMINUM FOIL 1" X 60YD - 431-1"X60YD
Order 'tape aluminum foil 1" x 60yd - 431-1"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 431-1"X60YD-ND.
TAPE ALUMINUM FOIL 1" X 1YD - 1267 X 1"
Order 'tape aluminum foil 1" x 1yd - 1267 X 1"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M1267C-1YD-ND.
TAPE ALUMINUM FOIL 1" X 18YDS - 1267 X 1"
Order 'tape aluminum foil 1" x 18yds - 1267 X 1"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1267C-ND.
TAPE ALUMINUM FOIL 1.5" X 60YD - 425-1-1/2"X60YD-BULK
Order 'tape aluminum foil 1.5" x 60yd - 425-1-1/2"X60YD-BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 425-1-1/2"X60YD-BULK-ND.
TAPE ALUMINUM FOIL 1/2" X 60YD - 425-1/2"X60YD-BOX
Order 'tape aluminum foil 1/2" x 60yd - 425-1/2"X60YD-BOX' online from Digi-Key. Manufactured by 3M. Digi-Key part number 425-1/2"X60YD-BOX-ND.
TAPE ALUMINUM FOIL 1/2" X 60YD - 425-1/2"X60YD-BULK
Order 'tape aluminum foil 1/2" x 60yd - 425-1/2"X60YD-BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 425-1/2"X60YD-BULK-ND.
TAPE ALUMINUM FOIL 2.5" X 60YD - 425-2-1/2"X60YD-BULK
Order 'tape aluminum foil 2.5" x 60yd - 425-2-1/2"X60YD-BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 425-2-1/2"X60YD-BULK-ND.
TAPE ALUMINUM FOIL 1.25" X 60YD - 425-1-1/4"X60YD-BULK
Order 'tape aluminum foil 1.25" x 60yd - 425-1-1/4"X60YD-BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 425-1-1/4"X60YD-BULK-ND.
TAPE ALUMINUM FOIL 2" X 60YD - 425-2"X60YD-BOX
Order 'tape aluminum foil 2" x 60yd - 425-2"X60YD-BOX' online from Digi-Key. Manufactured by 3M. Digi-Key part number 425-2"X60YD-BOX-ND.
TAPE ALUMINUM FOIL 2" X 60YD - 425-2"X60YD-BULK
Order 'tape aluminum foil 2" x 60yd - 425-2"X60YD-BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 425-2"X60YD-BULK-ND.
TAPE ALUMINUM FOIL 2" X 60YD - 431-2"X60YD
Order 'tape aluminum foil 2" x 60yd - 431-2"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 431-2"X60YD-ND.
TAPE LEAD FOIL 1/2" X 36YD - 420-1/2"X36YD
Order 'tape lead foil 1/2" x 36yd - 420-1/2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 420-1/2"X36YD-ND.
Send this link via E-Mail
Help With This Screen