SPEAKER 27.8OHM 8.84MM SLDR - SR8850NWS-000
Speaker Knowles Acoustics Magnetic, Balanced Armature, Face Port SR8850NWS-000
| Digi-Key Part Number | 423-1117-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SR8850NWS-000 | |||
| Description | SPEAKER 27.8OHM 8.84MM SLDR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR8850NWS-000 |
| Vendor | Knowles Acoustics |
| Category | Audio Products |
| Frequency Range | 100Hz ~ 4.66kHz |
| Impedance | 27.8 Ohm |
| Type | Magnetic, Balanced Armature, Face Port |
| Size / Dimension | 8.84mm Dia x 5.0mm H |
| Sound Pressure Level | 117dB |
| Power - Rated | - |
| Power - Max | - |
| Termination | Solder Pads |
| Material - Cone | - |
| Material - Magnet | - |
| Shape | Round |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR8850NWS 000 SR8850NWS000 423 1117 ND 4231117ND 423-1117 |
SR8850NWS-000 Specification Sheet
SPEAKER 27.8OHM 8.84MM SLDR - SR8850NWS-000 (423-1117-ND)
Related parts Speaker Knowles Acoustics Magnetic, Balanced Armature, Face Port SR8850NWS-000SPEAKER 27.8OHM 8.84MM SLDR - SR8850NWS-000
Order 'speaker 27.8ohm 8.84mm sldr - SR8850NWS-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1117-ND.
SPEAKER Z=6000OHM SS PORT ON END - BK-21604-000
Order 'speaker z=6000ohm ss port on end - BK-21604-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1100-ND.
SPEAKER Z=29OHMS SS PORT ON END - BK-26824-000
Order 'speaker z=29ohms ss port on end - BK-26824-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1101-ND.
SPEAKER Z=35OHMS SS PORT ON END - BK-28562-000
Order 'speaker z=35ohms ss port on end - BK-28562-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1102-ND.
SPEAKER Z=640OHMS SS PORT ON END - BK-29725-000
Order 'speaker z=640ohms ss port on end - BK-29725-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1103-ND.
SPEAKER Z=400 OHMS PORT ON END - CI-22960-000
Order 'speaker z=400 ohms port on end - CI-22960-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1104-ND.
SPEAKER Z=150 OHMS 28AWG WIRES - CM-23299-000
Order 'speaker z=150 ohms 28awg wires - CM-23299-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1105-ND.
SPEAKER W/FLEX TABS LP Z=360 - CM-28421-000
Order 'speaker w/flex tabs lp z=360 - CM-28421-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1106-ND.
SPEAKER W/FLEX TABS LP Z=360 - CM-28452-000
Order 'speaker w/flex tabs lp z=360 - CM-28452-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1107-ND.
SPEAKER Z=400 OHMS PORT ON END - EC-23097-000
Order 'speaker z=400 ohms port on end - EC-23097-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1108-ND.
SPEAKER Z=840 OHM PORT ON END - EC-23098-000
Order 'speaker z=840 ohm port on end - EC-23098-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1109-ND.
SPEAKER Z=1.45K OHM PORT ON END - ED-21913-000
Order 'speaker z=1.45k ohm port on end - ED-21913-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1110-ND.
SPEAKER Z=87 OHMS PORT ON END - ED-23147-000
Order 'speaker z=87 ohms port on end - ED-23147-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1111-ND.
SPEAKER Z=10.2 OHMS PORT ON END - ED-26821-000
Order 'speaker z=10.2 ohms port on end - ED-26821-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1112-ND.
SPEAKER Z=1.055K OHM PORT ON END - EH-23030-000
Order 'speaker z=1.055k ohm port on end - EH-23030-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1113-ND.
Options for Speaker Knowles Acoustics Magnetic, Balanced Armature, Face Port SR8850NWS-000
Send this link via E-Mail
Help With This Screen
