SPEAKER Z=400 OHMS PORT ON END - EC-23097-000 - Audio Products
| Digi-Key Part Number | 423-1108-ND |
1 10 100 500 1000 |
22.49000 19.35100 16.73600 14.64400 13.59800 |
Extended Price
22.49 193.51 1673.60 7322.00 13598.00 |
| Manufacturer Part Number | EC-23097-000 | |||
| Description | SPEAKER Z=400 OHMS PORT ON END | |||
| Quantity Available | 67 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EC-23097-000 |
| Vendor | Knowles Acoustics |
| Category | Audio Products |
| Frequency Range | 200hz ~ 5.8kHz |
| Impedance | 400 Ohm |
| Type | Magnetic, Balanced Armature, End Port |
| Size / Dimension | 7.59mm L x 4.34mm W x 3.73mm H |
| Sound Pressure Level | - |
| Power - Rated | - |
| Power - Max | - |
| Termination | - |
| Material - Cone | - |
| Material - Magnet | - |
| Shape | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EC 23097 000 EC23097000 423 1108 ND 4231108ND 423-1108 |
EC-23097-000 Specification Sheet
SPEAKER Z=400 OHMS PORT ON END - EC-23097-000 (423-1108-ND) - Audio Products
Related parts Audio Products:SPEAKER Z=400 OHMS PORT ON END - EC-23097-000
Order 'speaker z=400 ohms port on end - EC-23097-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1108-ND.
SPEAKER Z=400 OHMS PORT ON END - CI-22960-000
Order 'speaker z=400 ohms port on end - CI-22960-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1104-ND.
SPEAKER Z=840 OHM PORT ON END - EC-23098-000
Order 'speaker z=840 ohm port on end - EC-23098-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1109-ND.
SPEAKER Z=1.45K OHM PORT ON END - ED-21913-000
Order 'speaker z=1.45k ohm port on end - ED-21913-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1110-ND.
SPEAKER Z=87 OHMS PORT ON END - ED-23147-000
Order 'speaker z=87 ohms port on end - ED-23147-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1111-ND.
SPEAKER Z=10.2 OHMS PORT ON END - ED-26821-000
Order 'speaker z=10.2 ohms port on end - ED-26821-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1112-ND.
SPEAKER Z=1.055K OHM PORT ON END - EH-23030-000
Order 'speaker z=1.055k ohm port on end - EH-23030-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1113-ND.
SPEAKER Z=273 OHMS PORT ON END - ED-23801-000
Order 'speaker z=273 ohms port on end - ED-23801-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number ED-23801-000-ND.
SPEAKER Z=3.3O OHMS PORT ON END - ED-29689
Order 'speaker z=3.3o ohms port on end - ED-29689' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number ED-9689-ND.
SPEAKER Z=6000OHM SS PORT ON END - BK-21604-000
Order 'speaker z=6000ohm ss port on end - BK-21604-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1100-ND.
SPEAKER Z=29OHMS SS PORT ON END - BK-26824-000
Order 'speaker z=29ohms ss port on end - BK-26824-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1101-ND.
SPEAKER Z=35OHMS SS PORT ON END - BK-28562-000
Order 'speaker z=35ohms ss port on end - BK-28562-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1102-ND.
SPEAKER Z=640OHMS SS PORT ON END - BK-29725-000
Order 'speaker z=640ohms ss port on end - BK-29725-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1103-ND.
SPEAKER Z=145OHM SS PORT ON END - BK-21610
Order 'speaker z=145ohm ss port on end - BK-21610' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number BK-1610-ND.
SPEAKER Z=1.5K OHM SS PORT ON SI - BK-21618-000
Order 'speaker z=1.5k ohm ss port on si - BK-21618-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number BK-21618-000-ND.
Send this link via E-Mail
Help With This Screen
