MIC CONDENSER ELEC -42DB SLDR - MB6022ASC-1L - Audio Products
Microphone Knowles Acoustics Electret Condenser 2V -42dB ±3dB MB6022ASC-1L
| Digi-Key Part Number | 423-1091-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MB6022ASC-1L | |||
| Description | MIC CONDENSER ELEC -42DB SLDR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MB6022ASC-1L |
| Vendor | Knowles Acoustics |
| Category | Audio Products |
| Sensitivity | -42dB ±3dB |
| Voltage - Rated | 2V |
| Current | 500µA |
| Type | Electret Condenser |
| Size / Dimension | Circular - 6mm Dia x 2.2mm H |
| Frequency | 100Hz ~ 10kHz |
| S/N Ratio | 60dB |
| Filter Type | 10pF and 33pF |
| Impedance | 2.2K Ohm |
| Termination | Solder Pads |
| Direction | Omnidirectional |
| Port Location | Top |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MB6022ASC 1L MB6022ASC1L 423 1091 ND 4231091ND 423-1091 |
MB6022ASC-1L Specification Sheet
MIC CONDENSER ELEC -42DB SLDR - MB6022ASC-1L (423-1091-ND) - Audio Products
Related parts Microphone Knowles Acoustics Electret Condenser 2V -42dB ±3dB MB6022ASC-1LMIC CONDENSER ELEC -42DB SLDR - MB6022ASC-1L
Order 'mic condenser elec -42db sldr - MB6022ASC-1L' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1091-ND.
MIC CONDENSER ELEC -42DB SLDR - MB6027ASC-1L
Order 'mic condenser elec -42db sldr - MB6027ASC-1L' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1093-ND.
MIC CONDENSER ELEC -42DB SLDR - MB6013ASC-1
Order 'mic condenser elec -42db sldr - MB6013ASC-1' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1089-ND.
MIC CONDENSER ELEC -42DB SLDR - MB6015ASC-1
Order 'mic condenser elec -42db sldr - MB6015ASC-1' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1090-ND.
MIC CONDENSER ELEC -42DB SLDR - MB6052ASC-1
Order 'mic condenser elec -42db sldr - MB6052ASC-1' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1095-ND.
MIC CONDENSER ELEC -44DB SLDR - MB3015ASC-2
Order 'mic condenser elec -44db sldr - MB3015ASC-2' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1087-ND.
MIC CONDENSER ELEC -51DB SLDR - MB3015USB-4
Order 'mic condenser elec -51db sldr - MB3015USB-4' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1088-ND.
MIC CONDENSER ELEC -44DB SLDR - MB6022NSC-2
Order 'mic condenser elec -44db sldr - MB6022NSC-2' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1092-ND.
MIC CONDENSER ELEC -47DB SLDR - MB6027USC-3
Order 'mic condenser elec -47db sldr - MB6027USC-3' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1094-ND.
MIC CONDENSER ELEC -47DB SLDR - MB9750USB-4
Order 'mic condenser elec -47db sldr - MB9750USB-4' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1096-ND.
MIC CONDENSER ELEC -44+-3DB SLDR - MB4015ASC-1
Order 'mic condenser elec -44+-3db sldr - MB4015ASC-1' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1047-ND.
MIC CONDENSER ELEC -47+-3DB SLDR - MB6022USC-3
Order 'mic condenser elec -47+-3db sldr - MB6022USC-3' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1077-ND.
MIC CONDENSER ELEC -44+-3DB SLDR - MB6052USZ-2
Order 'mic condenser elec -44+-3db sldr - MB6052USZ-2' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1078-ND.
MIC CONDENSER ELEC -40+-3DB SLDR - MD9752NSZ-1
Order 'mic condenser elec -40+-3db sldr - MD9752NSZ-1' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1079-ND.
MIC CONDENSER ELEC -44+-2DB 6MM - MB6013ABC-2
Order 'mic condenser elec -44+-2db 6mm - MB6013ABC-2' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1041-ND.
Options for Microphone Knowles Acoustics Electret Condenser 2V -42dB ±3dB MB6022ASC-1L
Send this link via E-Mail
Help With This Screen
