Keywords:





TAPE LEAD FOIL 2" X 36YD - 420-2"X36YD - Tapes, Adhesives

3M Lead Foil Tape 420-2"X36YD

Digi-Key Part Number 420-2"X36YD-ND
Price Break
6
Unit Price
138.24000
Extended Price
829.44
Manufacturer Part Number420-2"X36YD
DescriptionTAPE LEAD FOIL 2" X 36YD
Quantity Available Non-Stock
All prices are in USD

Purchase 3M Lead Foil Tape 420-2"X36YD
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 3M Lead Foil Tape 420-2"X36YD
Technical/Catalog Information420-2"X36YD
Vendor3M
CategoryTapes, Adhesives
Tape TypeLead Foil
AdhesiveRubber
Backing, CarrierLead Foil
ColorSilver
Thickness0.0068" (6.8 mils, 0.173mm)
Usage-
Width2.00" (50.80mm)
Length108' (32.9m) 36 yds
Temperature Range-60 ~ 225°F (-51 ~ 106°C)
Packaging-
Thickness - Adhesive0.0021" (2.1 mils, 0.053mm)
Thickness - Backing, Carrier, Liner0.0047" (4.7 mils, 0.119mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 420 2"X36YD
4202"X36YD

420-2"X36YD Specification Sheet

Image of TAPE LEAD FOIL 2" X 36YD - 420-2"X36YD

TAPE LEAD FOIL 2" X 36YD - 420-2"X36YD (420-2"X36YD-ND) - Tapes, Adhesives

Related parts 3M Lead Foil Tape 420-2"X36YD
TAPE LEAD FOIL 1" X 36YD - 421-1"X36YD
 Order 'tape lead foil 1" x 36yd - 421-1"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 421-1"X36YD-ND.
TAPE LEAD FOIL 2" X 36YD - 420-2"X36YD
 Order 'tape lead foil 2" x 36yd - 420-2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 420-2"X36YD-ND.
TAPE LEAD FOIL 1/2" X 36YD - 420-1/2"X36YD
 Order 'tape lead foil 1/2" x 36yd - 420-1/2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 420-1/2"X36YD-ND.
TAPE LEAD FOIL 3/4" X 36YD - 421-3/4"X36YD
 Order 'tape lead foil 3/4" x 36yd - 421-3/4"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 421-3/4"X36YD-ND.
CONN LEAD ASSY 16AWG DBL-END 40" - 2-839565-2
 Order 'conn lead assy 16awg dbl-end 40" - 2-839565-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-839565-2-ND.
CONN LEAD ASSY 16AWG DBL-END 36" - 2-839565-5
 Order 'conn lead assy 16awg dbl-end 36" - 2-839565-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-839565-5-ND.
TAPE VHB ACRYLIC FOAM 1/2"X 36YD - 5952-1/2"X36YD
 Order 'tape vhb acrylic foam 1/2"x 36yd - 5952-1/2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6468-ND.
TAPE POLY ANTISTATIC 1/2" X 36YD - 40-1/2"X36YD
 Order 'tape poly antistatic 1/2" x 36yd - 40-1/2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 40-1/2"X36YD-ND.
TAPE SPLICING 1/2" X 36YD - 415-1/2"X36YD
 Order 'tape splicing 1/2" x 36yd - 415-1/2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 415-1/2"X36YD-ND.
TAPE DBL COATED POLY 1/2" X 36YD - 444-1/2"X36YD
 Order 'tape dbl coated poly 1/2" x 36yd - 444-1/2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 444-1/2"X36YD-ND.
TAPE VHB ACRYLIC FOAM 1/2"X 36YD - 4622-WHITE-1/2"X36YD
 Order 'tape vhb acrylic foam 1/2"x 36yd - 4622-WHITE-1/2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4622-WHITE-1/2"X36YD-ND.
TAPE PLASTIC FILM 1.5"X 36YD - 471-BLACK-1-1/2"X36YD-BUL
 Order 'tape plastic film 1.5"x 36yd - 471-BLACK-1-1/2"X36YD-BUL' online from Digi-Key. Manufactured by 3M. Digi-Key part number 471-BLACK-1-1/2"X36YD-BUL-ND.
TAPE PLASTIC FILM 1/2"X 36YD - 471-BLACK-1/2"X36YD-BOX
 Order 'tape plastic film 1/2"x 36yd - 471-BLACK-1/2"X36YD-BOX' online from Digi-Key. Manufactured by 3M. Digi-Key part number 471-BLACK-1/2"X36YD-BOX-ND.
TAPE PLASTIC FILM 1/2"X 36YD - 471-BLACK-1/2"X36YD-BULK
 Order 'tape plastic film 1/2"x 36yd - 471-BLACK-1/2"X36YD-BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 471-BLACK-1/2"X36YD-BULK-ND.
TAPE PLASTIC FILM 1.5"X 36YD - 471-BLUE-1-1/2"X36YD-BULK
 Order 'tape plastic film 1.5"x 36yd - 471-BLUE-1-1/2"X36YD-BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 471-BLUE-1-1/2"X36YD-BULK-ND.

Options for 3M Lead Foil Tape 420-2"X36YD
Send this link via E-Mail
Help With This Screen

TAPE LEAD FOIL 2" X 36YD - 420-2"X36YD
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TAPE LEAD FOIL 1/2" X 36YD - 420-1/2"X36YD Next: TAPE LEAD FOIL 3/4" X 36YD - 421-3/4"X36YD
TAPE LEAD FOIL 2" X 36YD - 420-2"X36YD