ALUMINUM OXIDE INSULATOR - 4177G - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 4177G-ND |
6000 |
.27000 |
Extended Price
1620.00 |
| Manufacturer Part Number | 4177G | |||
| Description | ALUMINUM OXIDE INSULATOR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4177G |
| Vendor | Aavid Thermalloy |
| Category | Hardware, Fasteners, Accessories |
| For Use With/Related Products | TO-220 |
| Material | Aluminum Oxide Ceramic |
| Color | - |
| Features | High Frequency Usage |
| Shape | Rectangular |
| Type | Transistor Insulator |
| Height | 0.070" (1.8mm) |
| Length | 0.687" (17.4mm) |
| Width | 0.562" (14.3mm) 9/16" |
| Diameter - Inside | - |
| Diameter - Outside | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4177G 4177G |
ALUMINUM OXIDE INSULATOR - 4177G (4177G-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:ALUMINUM OXIDE INSULATOR - 4177G
Order 'aluminum oxide insulator - 4177G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 4177G-ND.
ALUMINUM OXIDE INSULATOR - 4103G
Order 'aluminum oxide insulator - 4103G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 4103G-ND.
ALUMINUM OXIDE INSULATOR - 4169G
Order 'aluminum oxide insulator - 4169G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 4169G-ND.
ALUMINUM OXIDE INSULATOR - 4170G
Order 'aluminum oxide insulator - 4170G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 4170G-ND.
ALUMINUM OXIDE INSULATOR - 4171G
Order 'aluminum oxide insulator - 4171G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 4171G-ND.
ALUMINUM OXIDE INSULATOR - 4180G
Order 'aluminum oxide insulator - 4180G' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 4180G-ND.
ALUMINUM OXIDE INSULATOR - 4103-1
Order 'aluminum oxide insulator - 4103-1' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 4103-1-ND.
ALUMINUM OXIDE INSULATOR - 4103AP
Order 'aluminum oxide insulator - 4103AP' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 4103AP-ND.
ALUMINUM OXIDE INSULATOR - 4170AP
Order 'aluminum oxide insulator - 4170AP' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 4170AP-ND.
ALUMINUM OXIDE INSULATOR - 4180AP
Order 'aluminum oxide insulator - 4180AP' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 4180AP-ND.
BERYLLIUM OXIDE INSULATOR - 4003-1
Order 'beryllium oxide insulator - 4003-1' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 4003-1-ND.
BERYLLIUM OXIDE INSULATOR - B-250-130-62
Order 'beryllium oxide insulator - B-250-130-62' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number B-250-130-62-ND.
BERYLLIUM OXIDE INSULATOR - B-375-120-30
Order 'beryllium oxide insulator - B-375-120-30' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number B-375-120-30-ND.
BERYLLIUM OXIDE INSULATOR - B-470-235-40
Order 'beryllium oxide insulator - B-470-235-40' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number B-470-235-40-ND.
BERYLLIUM OXIDE INSULATOR - B-510-200-40
Order 'beryllium oxide insulator - B-510-200-40' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number B-510-200-40-ND.
Send this link via E-Mail
Help With This Screen
