TAPE DBL COATED PAPER 6" X 36YD - 410B-6"X36YD - Tapes, Adhesives
| Digi-Key Part Number | 410B-6"X36YD-ND |
8 |
94.80000 |
Extended Price
758.40 |
| Manufacturer Part Number | 410B-6"X36YD | |||
| Description | TAPE DBL COATED PAPER 6" X 36YD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 410B-6"X36YD |
| Vendor | 3M |
| Category | Tapes, Adhesives |
| Tape Type | * |
| Adhesive | * |
| Backing, Carrier | * |
| Color | * |
| Size | * |
| Thickness | * |
| Usage | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
410B 6"X36YD 410B6"X36YD |
410B-6"X36YD Specification Sheet
TAPE DBL COATED PAPER 6" X 36YD - 410B-6"X36YD (410B-6"X36YD-ND) - Tapes, Adhesives
Related parts Tapes, Adhesives :TAPE DBL COATED PAPER 2" X 36YD - 410B-2"X36YD
Order 'tape dbl coated paper 2" x 36yd - 410B-2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 410B-2"X36YD-ND.
TAPE DBL COATED PAPER 3" X 36YD - 410B-3"X36YD
Order 'tape dbl coated paper 3" x 36yd - 410B-3"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 410B-3"X36YD-ND.
TAPE DBL COATED PAPER 4" X 36YD - 410B-4"X36YD
Order 'tape dbl coated paper 4" x 36yd - 410B-4"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 410B-4"X36YD-ND.
TAPE DBL COATED POLY 1" X 36YD - 444-1"X36YD
Order 'tape dbl coated poly 1" x 36yd - 444-1"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 444-1"X36YD-ND.
TAPE DBL COATED PAPER 6" X 36YD - 410B-6"X36YD
Order 'tape dbl coated paper 6" x 36yd - 410B-6"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 410B-6"X36YD-ND.
TAPE SGL-COATED FOAM 1" X 36YD - 4108-1"X36YD
Order 'tape sgl-coated foam 1" x 36yd - 4108-1"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4108-1"X36YD-ND.
TAPE DBL COATED POLYESTER 1/2" - 9500PC-1/2"X36YD
Order 'tape dbl coated polyester 1/2" - 9500PC-1/2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 9500PC-1/2"X36YD-ND.
TAPE DBL COATED POLYESTER 3/4" - 9500PC-3/4"X36YD
Order 'tape dbl coated polyester 3/4" - 9500PC-3/4"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 9500PC-3/4"X36YD-ND.
TAPE DOUBLE COATED FILM 1"X 36YD - 9589-1"X36YD
Order 'tape double coated film 1"x 36yd - 9589-1"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 9589-1"X36YD-ND.
TAPE DOUBLE COATED FILM 2"X 36YD - 9589-2"X36YD
Order 'tape double coated film 2"x 36yd - 9589-2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 9589-2"X36YD-ND.
TAPE DBL COATED POLY 1/2" X 36YD - 444-1/2"X36YD
Order 'tape dbl coated poly 1/2" x 36yd - 444-1/2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 444-1/2"X36YD-ND.
TAPE DBL COATED H-DUTY 1"X36YD - 5952 1"X36YD
Order 'tape dbl coated h-duty 1"x36yd - 5952 1"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5649-ND.
TAPE DBL COATED H-DUTY 1"X36YD - 4910-CLEAR-1"X36YD
Order 'tape dbl coated h-duty 1"x36yd - 4910-CLEAR-1"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5650-ND.
TAPE VINYL DBL COATED 1/8 X 2" - 4408-2"X36YD
Order 'tape vinyl dbl coated 1/8 x 2" - 4408-2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4408-2"X36YD-ND.
TAPE DBL COATED POLYESTER 1" - 9500PC-1"X36YD
Order 'tape dbl coated polyester 1" - 9500PC-1"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 9500PC-1"X36YD-ND.
Send this link via E-Mail
Help With This Screen