TAPE SGL-COATED FOAM 1" X 36YD - 4108-1"X36YD
| Digi-Key Part Number | 4108-1"X36YD-ND |
9 |
60.18000 |
Extended Price
541.62 |
| Manufacturer Part Number | 4108-1"X36YD | |||
| Description | TAPE SGL-COATED FOAM 1" X 36YD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4108-1"X36YD |
| Vendor | 3M |
| Category | Tapes, Adhesives |
| Tape Type | * |
| Adhesive | * |
| Backing, Carrier | * |
| Color | * |
| Size | * |
| Thickness | * |
| Usage | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4108 1"X36YD 41081"X36YD |
4108-1"X36YD Specification Sheet
TAPE SGL-COATED FOAM 1" X 36YD - 4108-1"X36YD (4108-1"X36YD-ND)
Related parts :TAPE SGL-COATED FOAM 1" X 36YD - 4108-1"X36YD
Order 'tape sgl-coated foam 1" x 36yd - 4108-1"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4108-1"X36YD-ND.
TAPE SGL-COATED FOAM 1/4" X36YD - 4108-1/4"X36YD
Order 'tape sgl-coated foam 1/4" x36yd - 4108-1/4"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4108-1/4"X36YD-ND.
TAPE SGL-COATED FOAM 1/4" X 36YD - 4116-1/4"X36YD
Order 'tape sgl-coated foam 1/4" x 36yd - 4116-1/4"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4116-1/4"X36YD-ND.
TAPE SGL-COATED FOAM 2" X 18YD - 4104-2"X18YD
Order 'tape sgl-coated foam 2" x 18yd - 4104-2"X18YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4104-2"X18YD-ND.
TAPE SGL-COATED FOAM 3/4" X 18YD - 4104-3/4"X18YD
Order 'tape sgl-coated foam 3/4" x 18yd - 4104-3/4"X18YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4104-3/4"X18YD-ND.
TAPE DBL COATED PAPER 2" X 36YD - 410B-2"X36YD
Order 'tape dbl coated paper 2" x 36yd - 410B-2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 410B-2"X36YD-ND.
TAPE DBL COATED PAPER 3" X 36YD - 410B-3"X36YD
Order 'tape dbl coated paper 3" x 36yd - 410B-3"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 410B-3"X36YD-ND.
TAPE DBL COATED PAPER 4" X 36YD - 410B-4"X36YD
Order 'tape dbl coated paper 4" x 36yd - 410B-4"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 410B-4"X36YD-ND.
TAPE DBL COATED PAPER 6" X 36YD - 410B-6"X36YD
Order 'tape dbl coated paper 6" x 36yd - 410B-6"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 410B-6"X36YD-ND.
TAPE DOUBLE COATED FILM 2"X 36YD - 9589-2"X36YD
Order 'tape double coated film 2"x 36yd - 9589-2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 9589-2"X36YD-ND.
TAPE VHB ACRYLIC FOAM 1/2"X 36YD - 4910-1/2"X36YD
Order 'tape vhb acrylic foam 1/2"x 36yd - 4910-1/2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6466-ND.
TAPE VHB ACRYLIC FOAM 1/2"X 36YD - 5952-1/2"X36YD
Order 'tape vhb acrylic foam 1/2"x 36yd - 5952-1/2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6468-ND.
TAPE DBL COATED POLY 1" X 36YD - 444-1"X36YD
Order 'tape dbl coated poly 1" x 36yd - 444-1"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 444-1"X36YD-ND.
TAPE VINYL FOAM 1" X 36YD - 4508-1"X36YD
Order 'tape vinyl foam 1" x 36yd - 4508-1"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4508-1"X36YD-ND.
TAPE VINYL FOAM 1" X 36YD - 4516-1"X36YD
Order 'tape vinyl foam 1" x 36yd - 4516-1"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4516-1"X36YD-ND.
Send this link via E-Mail
Help With This Screen