CONTROL KNOB - 410131B1/4 - Hardware, Fasteners, Accessories
Knob Hardware, Fasteners, Accessory Plastic Knurled, Straight APEM Components 410131B1/4
| Digi-Key Part Number | 410131B1/4-ND |
25 |
2.44920 |
Extended Price
61.23 |
| Manufacturer Part Number | 410131B1/4 | |||
| Description | CONTROL KNOB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 410131B1/4 |
| Vendor | APEM Components |
| Category | Hardware, Fasteners, Accessories |
| Color | Black |
| Diameter | 0.520" (13.20mm) |
| Height | 0.480" (12.20mm) |
| Indicator | No Indicator |
| Material | Plastic |
| Shaft Size | 0.250" (6.35mm) |
| Style | Cylindrical |
| Type | Knurled, Straight |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
410131B1 4 410131B14 |
410131B1/4 Specification Sheet
CONTROL KNOB - 410131B1/4 (410131B1/4-ND) - Hardware, Fasteners, Accessories
Related parts Knob Hardware, Fasteners, Accessory Plastic Knurled, Straight APEM Components 410131B1/4CONTROL KNOB - 410131B1/4
Order 'control knob - 410131B1/4' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 410131B1/4-ND.
CONTROL KNOB - 410011B1/4
Order 'control knob - 410011B1/4' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 410011B1/4-ND.
CONTROL KNOB - 410032B1/4
Order 'control knob - 410032B1/4' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 410032B1/4-ND.
CONTROL KNOB - 410041B1/4
Order 'control knob - 410041B1/4' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 410041B1/4-ND.
CONTROL KNOB - 410043B1/4
Order 'control knob - 410043B1/4' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 410043B1/4-ND.
CONTROL KNOB - 410044B1/4
Order 'control knob - 410044B1/4' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 410044B1/4-ND.
CONTROL KNOB - 410053A1/4
Order 'control knob - 410053A1/4' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 410053A1/4-ND.
CONTROL KNOB - 410055A1/4
Order 'control knob - 410055A1/4' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 410055A1/4-ND.
CONTROL KNOB - 410122B1/4
Order 'control knob - 410122B1/4' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 410122B1/4-ND.
CONTROL KNOB - 410123B1/4
Order 'control knob - 410123B1/4' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 410123B1/4-ND.
CONTROL KNOB - 410131B1/8
Order 'control knob - 410131B1/8' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 410131B1/8-ND.
CONTROL KNOB - 410132B1/4
Order 'control knob - 410132B1/4' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 410132B1/4-ND.
CONTROL KNOB - 410133B1/4
Order 'control knob - 410133B1/4' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 410133B1/4-ND.
CONTROL KNOB - 420011A1/4
Order 'control knob - 420011A1/4' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 420011A1/4-ND.
CONTROL KNOB - 420013A1/4
Order 'control knob - 420013A1/4' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 420013A1/4-ND.
Options for Knob Hardware, Fasteners, Accessory Plastic Knurled, Straight APEM Components 410131B1/4
Send this link via E-Mail
Help With This Screen
