CONTROL KNOB - 410011B1/8 - Hardware, Fasteners, Accessories
Knob Hardware, Fasteners, Accessory Plastic Knurled, Straight APEM Components 410011B1/8
| Digi-Key Part Number | 410011B1/8-ND |
25 |
1.70520 |
Extended Price
42.63 |
| Manufacturer Part Number | 410011B1/8 | |||
| Description | CONTROL KNOB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 410011B1/8 |
| Vendor | APEM Components |
| Category | Hardware, Fasteners, Accessories |
| Color | Black |
| Diameter | 0.787" (20.00mm) |
| Height | 0.630" (16.00mm) |
| Indicator | Line on Top |
| Material | Plastic |
| Shaft Size | 0.125" (3.18mm) |
| Style | Cylindrical |
| Type | Knurled, Straight |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
410011B1 8 410011B18 |
410011B1/8 Specification Sheet
CONTROL KNOB - 410011B1/8 (410011B1/8-ND) - Hardware, Fasteners, Accessories
Related parts Knob Hardware, Fasteners, Accessory Plastic Knurled, Straight APEM Components 410011B1/8CONTROL KNOB - 410011B1/8
Order 'control knob - 410011B1/8' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 410011B1/8-ND.
CONTROL KNOB - 410011B1/4
Order 'control knob - 410011B1/4' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 410011B1/4-ND.
CONTROL KNOB - 410031B1/8
Order 'control knob - 410031B1/8' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 410031B1/8-ND.
CONTROL KNOB - 410041B1/8
Order 'control knob - 410041B1/8' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 410041B1/8-ND.
CONTROL KNOB - 410121B1/8
Order 'control knob - 410121B1/8' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 410121B1/8-ND.
CONTROL KNOB - 410131B1/8
Order 'control knob - 410131B1/8' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 410131B1/8-ND.
CONTROL KNOB - 42000B3/8
Order 'control knob - 42000B3/8' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 42000B3/8-ND.
CONTROL KNOB - 420031A1/8
Order 'control knob - 420031A1/8' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 420031A1/8-ND.
CONTROL KNOB - 420031B1/8
Order 'control knob - 420031B1/8' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 420031B1/8-ND.
CONTROL KNOB - 420041B1/8
Order 'control knob - 420041B1/8' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 420041B1/8-ND.
CONTROL KNOB - 420051A1/8
Order 'control knob - 420051A1/8' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 420051A1/8-ND.
CONTROL KNOB - 420061A1/8
Order 'control knob - 420061A1/8' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 420061A1/8-ND.
CONTROL KNOB - 420061B1/8
Order 'control knob - 420061B1/8' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 420061B1/8-ND.
CONTROL KNOB - 420071A1/8
Order 'control knob - 420071A1/8' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 420071A1/8-ND.
CONTROL KNOB - 420071B1/8
Order 'control knob - 420071B1/8' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 420071B1/8-ND.
Options for Knob Hardware, Fasteners, Accessory Plastic Knurled, Straight APEM Components 410011B1/8
Send this link via E-Mail
Help With This Screen
