FUNCTION GENERATOR DDS 40MHZ - 4085 - Test Equipment
B&K Precision Function Generator Test Equipment 4085
| Digi-Key Part Number | 4085-ND |
1 |
1150.00000 |
Extended Price
1150.00 |
| Manufacturer Part Number | 4085 | |||
| Description | FUNCTION GENERATOR DDS 40MHZ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4085 |
| Vendor | B&K Precision |
| Category | Test Equipment |
| Display Type | VFD |
| Frequency Band | 1µHz ~ 40MHz |
| Includes | Cable, Cord, Fuse |
| Number of Channels | - |
| Type | Sweep/Function |
| Supply Voltage | 198V ~ 242V |
| Signal Types | Sine, Square, Triangle, Ramp, Pulse |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
4085 4085 |
4085 Specification Sheet
FUNCTION GENERATOR DDS 40MHZ - 4085 (4085-ND) - Test Equipment
Related parts B&K Precision Function Generator Test Equipment 4085FUNCTION GENERATOR DDS 40MHZ - 4085
Order 'function generator dds 40mhz - 4085' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number 4085-ND.
FUNCTION GENERATOR DDS 80MHZ - 4086
Order 'function generator dds 80mhz - 4086' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number 4086-ND.
FUNCTION GENERATOR 20MHZ PRG DDS - 4084
Order 'function generator 20mhz prg dds - 4084' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4084-ND.
FUNCTION GENERATOR 4MHZ SWEEP - 4001A
Order 'function generator 4mhz sweep - 4001A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4001A-ND.
FUNCTION GENERATOR - 4001
Order 'function generator - 4001' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4001-ND.
FUNCTION GENERATOR 2MHZ - 4010A
Order 'function generator 2mhz - 4010A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4010A-ND.
FUNCTION GENERATOR 2MHZ SWEEP - 4010
Order 'function generator 2mhz sweep - 4010' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4010-ND.
FUNCTION GENERATOR 5 MHZ - 4011A
Order 'function generator 5 mhz - 4011A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4011A-ND.
FUNCTION GENERATOR 5 MHZ - 4011
Order 'function generator 5 mhz - 4011' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4011-ND.
FUNCTION GENERATOR 5 MHZ SWEEP - 4012A
Order 'function generator 5 mhz sweep - 4012A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4012A-ND.
FUNCTION GENERATOR 10MHZ SWEEP - 4017A
Order 'function generator 10mhz sweep - 4017A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4017A-ND.
FUNCTION GENERATOR 10MHZ SWEEP - 4017
Order 'function generator 10mhz sweep - 4017' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4017-ND.
FUNCTION GENERATOR 20MHZ SWEEP - 4040A
Order 'function generator 20mhz sweep - 4040A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4040A-ND.
FUNCTION GENERATOR 20MHZ SWEEP - 4040
Order 'function generator 20mhz sweep - 4040' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4040-ND.
FUNCTION GENERATOR 80MHZ ARBITRY - 4086AWG
Order 'function generator 80mhz arbitry - 4086AWG' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number 4086AWG-ND.
Options for B&K Precision Function Generator Test Equipment 4085
Send this link via E-Mail
Help With This Screen
