TAPE DBL SIDED FOAM 1/16 X 1" - 4026-1"X1" - Tapes, Adhesives
| Digi-Key Part Number | 4026-1"X1"-ND |
1 |
94.92000 |
Extended Price
94.92 |
| Manufacturer Part Number | 4026-1"X1" | |||
| Description | TAPE DBL SIDED FOAM 1/16 X 1" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4026-1"X1" |
| Vendor | 3M |
| Category | Tapes, Adhesives |
| Tape Type | Double Coated, Double Sided |
| Adhesive | Acrylic, 100 |
| Backing, Carrier | Polyurethane Foam |
| Color | Natural |
| Thickness | 0.063" (63 mils, 1.600mm) 1/16" |
| Usage | Holding, Joining, Mounting |
| Width | 1.00" (25.40mm) |
| Length | 1.00" (25.40mm) |
| Temperature Range | 70 ~ 100°F (21 ~ 38°C) |
| Packaging | - |
| Thickness - Adhesive | - |
| Thickness - Backing, Carrier, Liner | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4026 1"X1" 40261"X1" |
4026-1"X1" Specification Sheet
TAPE DBL SIDED FOAM 1/16 X 1" - 4026-1"X1" (4026-1"X1"-ND) - Tapes, Adhesives
Related parts Tapes, Adhesives :TAPE DBL SIDED FOAM 1/16 X 1" - 4026-1"X1"
Order 'tape dbl sided foam 1/16 x 1" - 4026-1"X1"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4026-1"X1"-ND.
TAPE DBL SIDED FOAM 1/16 X 3" - 4026-3"X36YD
Order 'tape dbl sided foam 1/16 x 3" - 4026-3"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4026-3"X36YD-ND.
TAPE DBL SIDED FOAM 1/16 X 4.5" - 4026-4-1/2"X6"
Order 'tape dbl sided foam 1/16 x 4.5" - 4026-4-1/2"X6"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4026-4-1/2"X6"-ND.
TAPE DOUBLE SIDED FOAM 1/16 X 1" - 4026-1"X36YD
Order 'tape double sided foam 1/16 x 1" - 4026-1"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M4026-ND.
TAPE DOUBLE SIDED FOAM 1/16X1/2" - 4026-1/2"X36YD
Order 'tape double sided foam 1/16x1/2" - 4026-1/2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4026-1/2"X36YD-ND.
TAPE DBL SIDED FOAM 1/32 X 1" - 4056-1"X36YD
Order 'tape dbl sided foam 1/32 x 1" - 4056-1"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4056-1"X36YD-ND.
TAPE DBL SIDED FOAM 1/32 X 1/2" - 4056-1/2"X36YD
Order 'tape dbl sided foam 1/32 x 1/2" - 4056-1/2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4056-1/2"X36YD-ND.
TAPE DBL SIDED FOAM 1/32 X 3/4" - 4056-3/4"X-36YD
Order 'tape dbl sided foam 1/32 x 3/4" - 4056-3/4"X-36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4056-3/4"X-36YD-ND.
TAPE DBL SIDED FOAM 1/32 X 1" - 4032-1"X72YD
Order 'tape dbl sided foam 1/32 x 1" - 4032-1"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4032-1"X72YD-ND.
TAPE DBL SIDED FOAM 1/32 X 1.5" - 4032-1-1/2"X72YD
Order 'tape dbl sided foam 1/32 x 1.5" - 4032-1-1/2"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4032-1-1/2"X72YD-ND.
TAPE DBL SIDED FOAM 1/32 X 1.25" - 4032-1-1/4"X72YD
Order 'tape dbl sided foam 1/32 x 1.25" - 4032-1-1/4"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4032-1-1/4"X72YD-ND.
TAPE DBL SIDED FOAM 1/32 X 1/2" - 4032-1/2"X72YD
Order 'tape dbl sided foam 1/32 x 1/2" - 4032-1/2"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4032-1/2"X72YD-ND.
TAPE DBL SIDED FOAM 1/32 X 1/4" - 4032-1/4"X72YD
Order 'tape dbl sided foam 1/32 x 1/4" - 4032-1/4"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4032-1/4"X72YD-ND.
TAPE DBL SIDED FOAM 1/32 X 2" - 4032-2"X72YD
Order 'tape dbl sided foam 1/32 x 2" - 4032-2"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4032-2"X72YD-ND.
TAPE DBL SIDED FOAM 1/32 X 3/4" - 4032-3/4"X72YD
Order 'tape dbl sided foam 1/32 x 3/4" - 4032-3/4"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4032-3/4"X72YD-ND.
Send this link via E-Mail
Help With This Screen
