SWITCH TACT GOLD 200GF GULLWING - KSR223GLFG
| Digi-Key Part Number | 401-1704-6-ND |
1 25 100 250 500 1000 |
.66000 .61200 .56100 .51000 .45900 .40800 |
Extended Price
0.66 15.30 56.10 127.50 229.50 408.00 |
| Manufacturer Part Number | KSR223GLFG | |||
| Description | SWITCH TACT GOLD 200GF GULLWING | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KSR223GLFG |
| Vendor | C&K Components (VA) |
| Category | Switches |
| Actuator Type | Standard |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.01A @ 32VDC |
| Mounting Type | Surface Mount |
| Operating Force | 200gf |
| Orientation | Vertical |
| Outline | 6mm x 3.8mm |
| Switch Function | Off-Mom |
| Illumination | Non-Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KSR223GLFG KSR223GLFG 401 1704 6 ND 40117046ND 401-1704-6 |
KSR223GLFG Specification Sheet
SWITCH TACT GOLD 200GF GULLWING - KSR223GLFG (401-1704-6-ND)
Related parts :SWITCH TACT GOLD 200GF GULLWING - KSR223GLFG
Order 'switch tact gold 200gf gullwing - KSR223GLFG' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1704-1-ND.
SWITCH TACT GOLD 200GF GULLWING - KSR223GLFG
Order 'switch tact gold 200gf gullwing - KSR223GLFG' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1704-6-ND.
SWITCH TACT GOLD 200GF GULLWING - KSS223GLFG
Order 'switch tact gold 200gf gullwing - KSS223GLFG' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1522-1-ND.
SWITCH TACT GOLD 200GF GULLWING - KSS223GLFG
Order 'switch tact gold 200gf gullwing - KSS223GLFG' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1522-6-ND.
SWITCH TACT GOLD 200GF GULLWING - KSS323GLFG
Order 'switch tact gold 200gf gullwing - KSS323GLFG' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1524-1-ND.
SWITCH TACT GOLD 200GF GULLWING - KSS323GLFG
Order 'switch tact gold 200gf gullwing - KSS323GLFG' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1524-6-ND.
SWITCH TACT GOLD 200GF GULLWING - KSR223GLFG
Order 'switch tact gold 200gf gullwing - KSR223GLFG' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1704-2-ND.
SWITCH TACT GOLD 200GF GULLWING - KSR223GNCLFG
Order 'switch tact gold 200gf gullwing - KSR223GNCLFG' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1705-1-ND.
SWITCH TACT GOLD 200GF GULLWING - KSR223GNCLFG
Order 'switch tact gold 200gf gullwing - KSR223GNCLFG' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1705-6-ND.
SWITCH TACT GOLD 200GF GULLWING - KSR224G LFG
Order 'switch tact gold 200gf gullwing - KSR224G LFG' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number CKN9189CT-ND.
SWITCH TACT GOLD 200GF GULLWING - KSR224G LFG
Order 'switch tact gold 200gf gullwing - KSR224G LFG' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number CKN9189DKR-ND.
SWITCH TACT SILVR 200GF GULLWING - KSS221GLFS
Order 'switch tact silvr 200gf gullwing - KSS221GLFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1097-1-ND.
SWITCH TACT SILVR 200GF GULLWING - KSS221GLFS
Order 'switch tact silvr 200gf gullwing - KSS221GLFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1097-6-ND.
SWITCH TACT SILVR 200GF GULLWING - KSS321GLFS
Order 'switch tact silvr 200gf gullwing - KSS321GLFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1100-1-ND.
SWITCH TACT SILVR 200GF GULLWING - KSS321GLFS
Order 'switch tact silvr 200gf gullwing - KSS321GLFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1100-6-ND.
Send this link via E-Mail
Help With This Screen