SWITCH TACT SPST-NO 200GF GW SMD - KMR223GLFG - Switches
| Digi-Key Part Number | 401-1428-6-ND |
1 25 100 1000 |
.52000 .48320 .44280 .36225 |
Extended Price
0.52 12.08 44.28 362.25 |
| Manufacturer Part Number | KMR223GLFG | |||
| Description | SWITCH TACT SPST-NO 200GF GW SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KMR223GLFG |
| Vendor | C&K Components (VA) |
| Category | Switches |
| Actuator Type | Standard |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.01A @ 50VDC |
| Mounting Type | Surface Mount |
| Operating Force | 200gf |
| Orientation | Vertical |
| Outline | 4.10mm x 2.80mm |
| Switch Function | Off-Mom |
| Illumination | Non-Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KMR223GLFG KMR223GLFG 401 1428 6 ND 40114286ND 401-1428-6 |
KMR223GLFG Specification Sheet
SWITCH TACT SPST-NO 200GF GW SMD - KMR223GLFG (401-1428-6-ND) - Switches
Related parts Switches :SWITCH TACT SPST-NO 200GF GW SMD - KMR223GLFG
Order 'switch tact spst-no 200gf gw smd - KMR223GLFG' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1428-1-ND.
SWITCH TACT SPST-NO 200GF GW SMD - KMR223GLFG
Order 'switch tact spst-no 200gf gw smd - KMR223GLFG' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1428-6-ND.
SWITCH TACT SPST-NO 200GF GW SMD - KMR221GLFS
Order 'switch tact spst-no 200gf gw smd - KMR221GLFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1427-1-ND.
SWITCH TACT SPST-NO 200GF GW SMD - KMR223GLFG
Order 'switch tact spst-no 200gf gw smd - KMR223GLFG' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1428-2-ND.
SWITCH TACT SPST-NO 200GF GW SMD - KMR221GLFS
Order 'switch tact spst-no 200gf gw smd - KMR221GLFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1427-6-ND.
SWITCH TACT SPST-NO 120GF GW SMD - KMR211GLFS
Order 'switch tact spst-no 120gf gw smd - KMR211GLFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1426-1-ND.
SWITCH TACT SPST-NO 200GF GW SMD - KMR221GLFS
Order 'switch tact spst-no 200gf gw smd - KMR221GLFS' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1427-2-ND.
SWITCH TACT SPST-NO 300GF GW SMD - KMR231GLFS
Order 'switch tact spst-no 300gf gw smd - KMR231GLFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1429-1-ND.
SWITCH TACT SPST-NO 300GF GW SMD - KMR233GLFG
Order 'switch tact spst-no 300gf gw smd - KMR233GLFG' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1430-1-ND.
SWITCH TACT SPST-NO 400GF GW SMD - KMR241GLFS
Order 'switch tact spst-no 400gf gw smd - KMR241GLFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1431-1-ND.
SWITCH TACT SPST-NO 400GF GW SMD - KMR243GLFG
Order 'switch tact spst-no 400gf gw smd - KMR243GLFG' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1432-1-ND.
SWITCH TACT SPST-NO 160GF GW SMD - KSC521G
Order 'switch tact spst-no 160gf gw smd - KSC521G' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1477-1-ND.
SWITCH TACT SPST-NO 120GF GW SMD - KMR211GLFS
Order 'switch tact spst-no 120gf gw smd - KMR211GLFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1426-6-ND.
SWITCH TACT SPST-NO 300GF GW SMD - KMR231GLFS
Order 'switch tact spst-no 300gf gw smd - KMR231GLFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1429-6-ND.
SWITCH TACT SPST-NO 400GF GW SMD - KMR241GLFS
Order 'switch tact spst-no 400gf gw smd - KMR241GLFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1431-6-ND.
Send this link via E-Mail
Help With This Screen