SWITCH ROCKER SPDT BLK VERT R/A - 400MSP3R1BLKM7QE - Switches
| Digi-Key Part Number | 400MSP3R1BLKM7QE-ND |
36 |
4.13833 |
Extended Price
148.98 |
| Manufacturer Part Number | 400MSP3R1BLKM7QE | |||
| Description | SWITCH ROCKER SPDT BLK VERT R/A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 400MSP3R1BLKM7QE |
| Vendor | E-Switch |
| Category | Switches |
| Mounting Type | PCB, Through Hole, Vertical Right Angle |
| Circuit | SPDT |
| Switch Function | On-Off-On |
| Contact Rating @ Voltage | 3A @ 120VAC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage | - |
| Termination Style | PC Pin |
| Panel Cutout Dimensions | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
400MSP3R1BLKM7QE 400MSP3R1BLKM7QE |
400MSP3R1BLKM7QE Specification Sheet
SWITCH ROCKER SPDT BLK VERT R/A - 400MSP3R1BLKM7QE (400MSP3R1BLKM7QE-ND) - Switches
Related parts Switches :SWITCH ROCKER SPDT BLK VERT R/A - 400MSP4R1BLKM71QE
Order 'switch rocker spdt blk vert r/a - 400MSP4R1BLKM71QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 400MSP4R1BLKM71QE-ND.
SWITCH ROCKER SPDT BLK VERT R/A - 400MSP4R1BLKM7QE
Order 'switch rocker spdt blk vert r/a - 400MSP4R1BLKM7QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 400MSP4R1BLKM7QE-ND.
SWITCH ROCKER SPDT BLK VERT R/A - 400MSP3R1BLKM7QE
Order 'switch rocker spdt blk vert r/a - 400MSP3R1BLKM7QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 400MSP3R1BLKM7QE-ND.
SWITCH ROCKER SPDT RED VERT R/A - 400MSP3R1REDM7QE
Order 'switch rocker spdt red vert r/a - 400MSP3R1REDM7QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 400MSP3R1REDM7QE-ND.
SWITCH ROCKER SPDT BLK SOLD LUG - 400MSP4R1BLKM1QE
Order 'switch rocker spdt blk sold lug - 400MSP4R1BLKM1QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 400MSP4R1BLKM1QE-ND.
SWITCH ROCKER SPDT BLK SOLD LUG - 400MSP4R1BLKM1RE
Order 'switch rocker spdt blk sold lug - 400MSP4R1BLKM1RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 400MSP4R1BLKM1RE-ND.
SWITCH ROCKER SPDT BLK PC MOUNT - 400MSP4R1BLKM2QE
Order 'switch rocker spdt blk pc mount - 400MSP4R1BLKM2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 400MSP4R1BLKM2QE-ND.
SWITCH ROCKER SPDT BLK PC MOUNT - 400MSP4R1BLKM2RE
Order 'switch rocker spdt blk pc mount - 400MSP4R1BLKM2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 400MSP4R1BLKM2RE-ND.
SWITCH ROCKER SPDT BLK SOLD LUG - 400MSP4R6BLKM1QE
Order 'switch rocker spdt blk sold lug - 400MSP4R6BLKM1QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 400MSP4R6BLKM1QE-ND.
SWITCH ROCKER SPDT BLK PC MOUNT - 400MSP4R6BLKM2QE
Order 'switch rocker spdt blk pc mount - 400MSP4R6BLKM2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 400MSP4R6BLKM2QE-ND.
SWITCH ROCKER SPDT BLK R/A - 400MSP4R6BLKM6RE
Order 'switch rocker spdt blk r/a - 400MSP4R6BLKM6RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 400MSP4R6BLKM6RE-ND.
SWITCH ROCKER SPDT BLK PC MOUNT - 400MSP4R6BLKVS21RE
Order 'switch rocker spdt blk pc mount - 400MSP4R6BLKVS21RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 400MSP4R6BLKVS21RE-ND.
SWITCH ROCKER SPDT BLK SOLD LUG - 400MSP5R1BLKM1QE
Order 'switch rocker spdt blk sold lug - 400MSP5R1BLKM1QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 400MSP5R1BLKM1QE-ND.
SWITCH ROCKER SPDT BLK PC MOUNT - 400MSP5R1BLKVS2RE
Order 'switch rocker spdt blk pc mount - 400MSP5R1BLKVS2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 400MSP5R1BLKVS2RE-ND.
SWITCH ROCKER SPDT BLK QC - M2015TJW02-FA-1A
Order 'switch rocker spdt blk qc - M2015TJW02-FA-1A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2015TJW02-FA-1A-ND.
Send this link via E-Mail
Help With This Screen