SWITCH ROCKER SPDT BLK PC MOUNT - 400MSP3R1BLKM2QE - Switches
| Digi-Key Part Number | 400MSP3R1BLKM2QE-ND |
40 |
3.69175 |
Extended Price
147.67 |
| Manufacturer Part Number | 400MSP3R1BLKM2QE | |||
| Description | SWITCH ROCKER SPDT BLK PC MOUNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 400MSP3R1BLKM2QE |
| Vendor | E-Switch |
| Category | Switches |
| Mounting Type | PCB, Through Hole |
| Circuit | SPDT |
| Switch Function | On-Off-On |
| Contact Rating @ Voltage | 3A @ 120VAC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage | - |
| Termination Style | PC Pin |
| Panel Cutout Dimensions | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
400MSP3R1BLKM2QE 400MSP3R1BLKM2QE |
400MSP3R1BLKM2QE Specification Sheet
SWITCH ROCKER SPDT BLK PC MOUNT - 400MSP3R1BLKM2QE (400MSP3R1BLKM2QE-ND) - Switches
Related parts Switches :SWITCH ROCKER SPDT BLK PC MOUNT - 400MSP3R1BLKM2QE
Order 'switch rocker spdt blk pc mount - 400MSP3R1BLKM2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 400MSP3R1BLKM2QE-ND.
SWITCH ROCKER SPDT BLK PC MOUNT - 300AWSP1J1BLKVS2QE
Order 'switch rocker spdt blk pc mount - 300AWSP1J1BLKVS2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300AWSP1J1BLKVS2QE-ND.
SWITCH ROCKER SPDT BLK PC MOUNT - 300AWSP1J1BLKVS3QE
Order 'switch rocker spdt blk pc mount - 300AWSP1J1BLKVS3QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300AWSP1J1BLKVS3QE-ND.
SWITCH ROCKER SPDT BLK PC MOUNT - 300AWSP1J3BLKVS21QE
Order 'switch rocker spdt blk pc mount - 300AWSP1J3BLKVS21QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300AWSP1J3BLKVS21QE-ND.
SWITCH ROCKER SPDT BLK PC MOUNT - 300AWSP1J3BLKVS2QE
Order 'switch rocker spdt blk pc mount - 300AWSP1J3BLKVS2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300AWSP1J3BLKVS2QE-ND.
SWITCH ROCKER SPDT BLK PC MOUNT - 300AWSP3J5BLKVS2RE
Order 'switch rocker spdt blk pc mount - 300AWSP3J5BLKVS2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300AWSP3J5BLKVS2RE-ND.
SWITCH ROCKER SPDT BLK PC MOUNT - 300SP1J1BLKVS2QE
Order 'switch rocker spdt blk pc mount - 300SP1J1BLKVS2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300SP1J1BLKVS2QE-ND.
SWITCH ROCKER SPDT BLK PC MOUNT - 300SP1J1BLKVS3QE
Order 'switch rocker spdt blk pc mount - 300SP1J1BLKVS3QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300SP1J1BLKVS3QE-ND.
SWITCH ROCKER SPDT BLK PC MOUNT - 300SP1J1BLKVS4QE
Order 'switch rocker spdt blk pc mount - 300SP1J1BLKVS4QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300SP1J1BLKVS4QE-ND.
SWITCH ROCKER SPDT BLK PC MOUNT - 300SP1J1BLKVS5QE
Order 'switch rocker spdt blk pc mount - 300SP1J1BLKVS5QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300SP1J1BLKVS5QE-ND.
SWITCH ROCKER SPDT BLK PC MOUNT - 300SP1J1BLKVS5RE
Order 'switch rocker spdt blk pc mount - 300SP1J1BLKVS5RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300SP1J1BLKVS5RE-ND.
SWITCH ROCKER SPDT BLK PC MOUNT - 300SP1J2BLKVS2QE
Order 'switch rocker spdt blk pc mount - 300SP1J2BLKVS2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300SP1J2BLKVS2QE-ND.
SWITCH ROCKER SPDT BLK PC MOUNT - 300SP1J2BLKVS4QE
Order 'switch rocker spdt blk pc mount - 300SP1J2BLKVS4QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300SP1J2BLKVS4QE-ND.
SWITCH ROCKER SPDT BLK PC MOUNT - 300SP1J3BLKVS4RE
Order 'switch rocker spdt blk pc mount - 300SP1J3BLKVS4RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300SP1J3BLKVS4RE-ND.
SWITCH ROCKER SPDT BLK PC MOUNT - 300SP1J3BLKVS5QE
Order 'switch rocker spdt blk pc mount - 300SP1J3BLKVS5QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300SP1J3BLKVS5QE-ND.
Send this link via E-Mail
Help With This Screen