TAPE DBL SIDED FOAM 1/8 X 5/8" - 4008-5/8"X36YD - Tapes, Adhesives
| Digi-Key Part Number | 4008-5/8"X36YD-ND |
15 |
42.28533 |
Extended Price
634.28 |
| Manufacturer Part Number | 4008-5/8"X36YD | |||
| Description | TAPE DBL SIDED FOAM 1/8 X 5/8" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4008-5/8"X36YD |
| Vendor | 3M |
| Category | Tapes, Adhesives |
| Tape Type | * |
| Adhesive | * |
| Backing, Carrier | * |
| Color | * |
| Size | * |
| Thickness | * |
| Usage | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4008 5 8"X36YD 400858"X36YD |
4008-5/8"X36YD Specification Sheet
TAPE DBL SIDED FOAM 1/8 X 5/8" - 4008-5/8"X36YD (4008-5/8"X36YD-ND) - Tapes, Adhesives
Related parts Tapes, Adhesives :TAPE DBL SIDED FOAM 1/32 X 5/8" - 4032-5/8"X72YD
Order 'tape dbl sided foam 1/32 x 5/8" - 4032-5/8"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4032-5/8"X72YD-ND.
TAPE DBL SIDED FOAM 1/8" X 1" - 4008-1"X4YD
Order 'tape dbl sided foam 1/8" x 1" - 4008-1"X4YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4008-1"X4YD-ND.
TAPE DBL SIDED FOAM 1/8 X 1/2" - 4008-1/2"X36YD
Order 'tape dbl sided foam 1/8 x 1/2" - 4008-1/2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4008-1/2"X36YD-ND.
TAPE DBL SIDED FOAM 1/8 X 1/4" - 4008-1/4"X36YD
Order 'tape dbl sided foam 1/8 x 1/4" - 4008-1/4"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4008-1/4"X36YD-ND.
TAPE DBL SIDED FOAM 1/8 X 2" - 4008-2"X36YD
Order 'tape dbl sided foam 1/8 x 2" - 4008-2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4008-2"X36YD-ND.
TAPE DBL SIDED FOAM 1/8 X 3" - 4008-3"X36YD
Order 'tape dbl sided foam 1/8 x 3" - 4008-3"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4008-3"X36YD-ND.
TAPE DBL SIDED FOAM 1/8 X 3/4" - 4008-3/4"X36YD
Order 'tape dbl sided foam 1/8 x 3/4" - 4008-3/4"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4008-3/4"X36YD-ND.
TAPE DBL SIDED FOAM 1/8 X 3/8" - 4008-3/8"X36YD
Order 'tape dbl sided foam 1/8 x 3/8" - 4008-3/8"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4008-3/8"X36YD-ND.
TAPE DBL SIDED FOAM 1/8 X 4" - 4008-4"X36YD
Order 'tape dbl sided foam 1/8 x 4" - 4008-4"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4008-4"X36YD-ND.
TAPE DBL SIDED FOAM 1/8 X 9" - 4008-9"X36YD
Order 'tape dbl sided foam 1/8 x 9" - 4008-9"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4008-9"X36YD-ND.
TAPE DBL SIDED FOAM 1/8 X 1" - 4008-OFF-WHITE-1"X36YD
Order 'tape dbl sided foam 1/8 x 1" - 4008-OFF-WHITE-1"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4008-OFF-WHITE-1"X36YD-ND.
TAPE DBL SIDED FOAM 1/8 X 3/4" - 4008-OFF-WHITE-3/4"X36YD
Order 'tape dbl sided foam 1/8 x 3/4" - 4008-OFF-WHITE-3/4"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4008-OFF-WHITE-3/4"X36YD-ND.
TAPE DBL SIDED FOAM 1/8 X 5/8" - 4008-5/8"X36YD
Order 'tape dbl sided foam 1/8 x 5/8" - 4008-5/8"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4008-5/8"X36YD-ND.
TAPE DOUBLE SIDED FOAM 1/8 X 1" - 4008-1"X36YD
Order 'tape double sided foam 1/8 x 1" - 4008-1"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M4008-ND.
TAPE DBL SIDED FOAM 1/16 X 3/8" - 4016-3/8"X36YD
Order 'tape dbl sided foam 1/16 x 3/8" - 4016-3/8"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4016-3/8"X36YD-ND.
Send this link via E-Mail
Help With This Screen