Terminal Block - Accessory Connector Tyco Electronics Fuse and Switch Block 4-1437397-5
CONN TERM BLOCK DOVETAIL 18-8AWG - 4-1437397-5 - Connectors
| Digi-Key Part Number | 4-1437397-5-ND |
50 |
22.84500 |
Extended Price
1142.25 |
| Manufacturer Part Number | 4-1437397-5 | |||
| Description | CONN TERM BLOCK DOVETAIL 18-8AWG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4-1437397-5 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Type | Fuse and Switch Block |
| For Use With/Related Products | - |
| Number of Positions | - |
| Color | White |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4 1437397 5 414373975 |
CONN TERM BLOCK DOVETAIL 18-8AWG - 4-1437397-5 (4-1437397-5-ND) - Connectors
Related parts Terminal Block - Accessory Connector Tyco Electronics Fuse and Switch Block 4-1437397-5Terminal Block - Accessory Connector Tyco Electronics Fuse and Switch Block 4-1437397-5
Order 'conn term block dovetail 18-8awg - 4-1437397-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1437397-5-ND.
Terminal Block - Accessory Connector Tyco Electronics Fuse and Switch Block 4-1437397-0
Order 'conn term block dovetail 22-8awg - 4-1437397-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1437397-0-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Panel Mount Barrier, 2 Sided 4-1437382-0
Order 'conn term block 6pos 18-8awg - 4-1437382-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1437382-0-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Panel Mount - 1776311-4
Order 'conn term block 4pos 18-8awg - 1776311-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1776311-4-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Panel Mount Barrier, 2 Sided 3-1437382-0
Order 'conn term block 4pos 18-8awg - 3-1437382-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437382-0-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Panel Mount - 6-1437387-2
Order 'conn term block 4pos 18-8awg - 6-1437387-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1437387-2-ND.
Terminal Block - Accessory Connector Tyco Electronics Fuse and Switch Block 3-1437397-2
Order 'conn term block fuse 22-8awg - 3-1437397-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437397-2-ND.
Terminal Block - Din Rail, Channel Connector Tyco Electronics Feed Through - 1-1437391-7
Order 'conn term block base 18-8awg - 1-1437391-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437391-7-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Panel Mount - 1776311-8
Order 'conn term block 8pos 18-8awg - 1776311-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1776311-8-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Panel Mount - 4-1437387-7
Order 'conn term block 7pos 22-8awg - 4-1437387-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1437387-7-ND.
Terminal Block - Headers, Plug And Socket Connector Tyco Electronics Plug, Female Sockets Retention Latches (Non-Wire Side) 796635-4
Order 'conn term block plug 4pos - 796635-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 796635-4-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Plug, Female Sockets 1445075-4
Order 'conn pivot block 3.5mm 4pos - 1445075-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445075-4-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Plug, Female Sockets 1445677-4
Order 'conn pivot block 3.5mm 4pos - 1445677-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445677-4-ND.
Terminal Block - Headers, Plug And Socket Connector Tyco Electronics Header, Male Pins, Unshrouded - 4-1437427-5
Order 'conn term block pin 12pos black - 4-1437427-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1437427-5-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Header, Male Pins, Shrouded (4 Side) 284517-5
Order 'term block hdr 5pos str 3.81mm - 284517-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98412-ND.
Options for Terminal Block - Accessory Connector Tyco Electronics Fuse and Switch Block 4-1437397-5
Send this link via E-Mail
Help With This Screen
