INSERT CARD READER - 3S4YR-SBR3N-50
| Digi-Key Part Number | 3S4YR-SBR3N-50-ND |
1 |
51.51000 |
Extended Price
51.51 |
| Manufacturer Part Number | 3S4YR-SBR3N-50 | |||
| Description | INSERT CARD READER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3S4YR-SBR3N-50 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Card Readers |
| Card Read/Write Type and Tracks | Magnetic - Read, Track 1 |
| Card Standard | ISO 7810, ISO 7811-1 ~ -5, ISO 7812, ISO 7813 |
| Card Reading Direction | Insertion |
| Interface | TTL |
| Supply Voltage | 4.5 V ~ 5.5 V |
| Card Reader Type | Magnetic, Push/Pull |
| Card Speed | 10 ~ 100 cm/s |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3S4YR SBR3N 50 3S4YRSBR3N50 |
3S4YR-SBR3N-50 Specification Sheet
INSERT CARD READER - 3S4YR-SBR3N-50 (3S4YR-SBR3N-50-ND)
Related parts :INSERT CARD READER - 3S4YR-SBR3N-50
Order 'insert card reader - 3S4YR-SBR3N-50' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number 3S4YR-SBR3N-50-ND.
CARD READER - 3S4YR-MBR4D
Order 'card reader - 3S4YR-MBR4D' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number 3S4YR-MBR4D-ND.
CARD READER - 3S4YR-MKW1XD
Order 'card reader - 3S4YR-MKW1XD' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number 3S4YR-MKW1XD-ND.
CARD READER - 3S4YR-MKW4PC-01
Order 'card reader - 3S4YR-MKW4PC-01' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number 3S4YR-MKW4PC-01-ND.
CARD READER - 3S4YR-MMW1
Order 'card reader - 3S4YR-MMW1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number 3S4YR-MMW1-ND.
MOTORIZED CARD READER - 3S4YR-MVFW1D-052
Order 'motorized card reader - 3S4YR-MVFW1D-052' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number 3S4YR-MVFW1D-052-ND.
CARD READER - 3S4YR-MVFW1JDH-074
Order 'card reader - 3S4YR-MVFW1JDH-074' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number 3S4YR-MVFW1JDH-074-ND.
MAG CARD READER 1/2 INSERT TRK2 - 3S4YR-SBR4N-50
Order 'mag card reader 1/2 insert trk2 - 3S4YR-SBR4N-50' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2112-ND.
CARD READER SMART CARD INSERTION - 3S4YR-SGR0J
Order 'card reader smart card insertion - 3S4YR-SGR0J' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2113-ND.
MAG CARD READER INSERT TRK1/2/3 - 3S4YR-SGR1N
Order 'mag card reader insert trk1/2/3 - 3S4YR-SGR1N' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2114-ND.
CARD READER MAGNETIC SWIPE TK2 - 3S4YR-HSR4
Order 'card reader magnetic swipe tk2 - 3S4YR-HSR4' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number 3S4YR-HSR4-ND.
CARD READER/WRITER MAG MOTORIZED - 3S4YR-MMW4
Order 'card reader/writer mag motorized - 3S4YR-MMW4' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number 3S4YR-MMW4-ND.
MAG CARD READER SWIPE IVRY RS232 - 3S4YR-HNF1
Order 'mag card reader swipe ivry rs232 - 3S4YR-HNF1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2111-ND.
MAG CARD READER SWIPE TRK2 W/CVR - V3A-4K
Order 'mag card reader swipe trk2 w/cvr - V3A-4K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2064-ND.
MAG CARD READER SWIPE TRK2 W/CVR - V3B-4K
Order 'mag card reader swipe trk2 w/cvr - V3B-4K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2066-ND.
Send this link via E-Mail
Help With This Screen