MOTORIZED READER - 3S4YR-MKW1PCH-001 - Card Readers
| Digi-Key Part Number | 3S4YR-MKW1PCH-001-ND |
1 |
1846.38000 |
Extended Price
1846.38 |
| Manufacturer Part Number | 3S4YR-MKW1PCH-001 | |||
| Description | MOTORIZED READER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3S4YR-MKW1PCH-001 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Card Readers |
| Card Read/Write Type and Tracks | Magnetic - R/W Tracks 1, 2, 3 |
| Card Standard | ISO 7810, ISO 7811, ISO 7812, ISO 7813 |
| Card Reading Direction | Insertion/Ejection |
| Interface | TTL |
| Supply Voltage | 21.6 V ~ 26.4 V |
| Card Reader Type | Magnetic, Motor Driven |
| Card Speed | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3S4YR MKW1PCH 001 3S4YRMKW1PCH001 |
3S4YR-MKW1PCH-001 Specification Sheet
MOTORIZED READER - 3S4YR-MKW1PCH-001 (3S4YR-MKW1PCH-001-ND) - Card Readers
Related parts Card Readers:MOTORIZED READER - 3S4YR-MKW1PCH-001
Order 'motorized reader - 3S4YR-MKW1PCH-001' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number 3S4YR-MKW1PCH-001-ND.
MOTORIZED READER - 3S4YR-MKW1PCH
Order 'motorized reader - 3S4YR-MKW1PCH' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number 3S4YR-MKW1PCH-ND.
MOTORIZED READER - 3S4YR-MBR1
Order 'motorized reader - 3S4YR-MBR1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number 3S4YR-MBR1-ND.
MOTORIZED READER - 3S4YR-MBR1D
Order 'motorized reader - 3S4YR-MBR1D' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number 3S4YR-MBR1D-ND.
MOTORIZED READER - 3S4YR-MBR4
Order 'motorized reader - 3S4YR-MBR4' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number 3S4YR-MBR4-ND.
MOTORIZED READER - 3S4YR-MCR0JCB
Order 'motorized reader - 3S4YR-MCR0JCB' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number 3S4YR-MCR0JCB-ND.
MOTORIZED READER - 3S4YR-MCR0JDB
Order 'motorized reader - 3S4YR-MCR0JDB' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number 3S4YR-MCR0JDB-ND.
MOTORIZED READER - 3S4YR-MKW1PC-01
Order 'motorized reader - 3S4YR-MKW1PC-01' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number 3S4YR-MKW1PC-01-ND.
MOTORIZED READER - 3S4YR-MVFW1JD-051S
Order 'motorized reader - 3S4YR-MVFW1JD-051S' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number 3S4YR-MVFW1JD-051S-ND.
MOTORIZED READER - 3S4YR-MVFW1XD-T41
Order 'motorized reader - 3S4YR-MVFW1XD-T41' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number 3S4YR-MVFW1XD-T41-ND.
MOTORIZED CARD READER - 3S4YR-MVFW1D-052
Order 'motorized card reader - 3S4YR-MVFW1D-052' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number 3S4YR-MVFW1D-052-ND.
SWIPE READER - 3S4YR-HNF1-002
Order 'swipe reader - 3S4YR-HNF1-002' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number 3S4YR-HNF1-002-ND.
SWIPE READER - 3S4YR-HNF26-002
Order 'swipe reader - 3S4YR-HNF26-002' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number 3S4YR-HNF26-002-ND.
SLIM MAGSWIPE READER - 3S4YR-HZR7-01
Order 'slim magswipe reader - 3S4YR-HZR7-01' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number 3S4YR-HZR7-01-ND.
CARD READER - 3S4YR-MBR4D
Order 'card reader - 3S4YR-MBR4D' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number 3S4YR-MBR4D-ND.
Send this link via E-Mail
Help With This Screen